Filter Your Search
11 - 20 of 1,889,612 results
|
56118-8328
Molex
|
$0.0073 | Yes | Active | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
770147-5
TE Connectivity
|
$0.0075 | Yes | Active | 18 AWG | 24 AWG | 600 V | 600 V | CONTACT | MALE | 13 A | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | NO | NO | NO | 105 °C | -55 °C | 0.11 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.84 mm2 | POWER | 30 | BRASS | STRAIGHT | CRIMP | SOCKET | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||
|
1274233-3
TE Connectivity
|
$0.0080 | Yes | Not Recommended | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
50372-8000
Molex
|
$0.0080 | Yes | Yes | Active | 22 AWG | 26 AWG | CONTACT | FEMALE | SQUARE SOCKET | NO | NO | NO | 0.055 inch | CONNECTOR ACCESSORY | CHAIN | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 51065, 51089, 51090 SERIES | 0.092 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||
|
2271283-2
TE Connectivity
|
$0.0086 | Yes | Active | 18 AWG | 22 AWG | 380 V | 380 V | MALE | SQ PIN-SKT | 5 A | 125 °C | -40 °C | CONNECTOR ACCESSORY | STRANDED | POWER | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
SPH-002T-P0.5S
JST Manufacturing
|
$0.0087 | Yes | Yes | Active | 24 AWG | 30 AWG | 20 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | TUV; UL | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.031 inch | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PH SERIES HOUSING | 0.112 inch | J S T MFG CO LTD | compliant | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | ||||||||||||
|
35150-0392
Molex
|
$0.0089 | Yes | Yes | Active | MOLEX LLC | compliant | Molex | EAR99 | ||||||||||||||||||||||||||||||||||||
|
T-DS1066-SC600
Ningbo connfly electronic CO LTD
|
$0.0089 | Contact Manufacturer | 24 AWG | 30 AWG | 30 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.035 inch | CONNECTOR ACCESSORY | SIGNAL | NYLON66 | STRAIGHT | CRIMP | DS1066 SERIES CONNCECTOR | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||
|
1735801-1
TE Connectivity
|
$0.0091 | Yes | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | TERMINATION: TIN (80) | NO | NO | NO | 105 °C | -25 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | 1735447, 2041423 | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | ||||||||||||||
|
35021-1001
Molex
|
$0.0092 | Yes | Yes | Active | 22 AWG | 28 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN OVER COPPER | NO | NO | NO | 0.074 inch | CONNECTOR ACCESSORY | BRASS | RIGHT ANGLE | MOLEX LLC | compliant | Molex |