Filter Your Search
1 - 10 of 1,890,082 results
|
MC-254-40-SR
SPC Multicomp
|
$0.0058 | Active | CONNECTOR ACCESSORY | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||
|
MC-254-20-SR
SPC Multicomp
|
$0.0058 | Active | CONNECTOR ACCESSORY | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||
|
56118-8328
Molex
|
$0.0068 | Yes | Active | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||
|
MC346773
SPC Multicomp
|
$0.0072 | Yes | Active | 16 AWG | 28 AWG | 10 mΩ | 600 V | 600 V | CONTACT | FEMALE | SQUARE PIN-SOCKET | 9 A | NO | NO | NO | 105 °C | -40 °C | CONNECTOR ACCESSORY | BRASS/PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.169 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||
|
46012-1141
Molex
|
$0.0075 | Yes | Yes | Active | 18 AWG | 20 AWG | CONTACT | MALE | CONTACT FINISH: TIN ( 100) OVER NICKEL (50) | NO | NO | NO | 0.122 inch | 0.051 inch | CONNECTOR ACCESSORY | CHAIN | 100 | COPPER ALLOY | STRAIGHT | CRIMP | 5559, 30068, 42475 SERIES HOUSING | 0.169 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | |||||||||||||
|
SZH-002T-P0.5
JST Manufacturing
|
$0.0084 | Yes | Active | 26 AWG | 28 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 1.1 inch | 0.8 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | |||||||
|
T-DS1066-SC600
Ningbo connfly electronic CO LTD
|
$0.0089 | Contact Manufacturer | 24 AWG | 30 AWG | 30 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.035 inch | CONNECTOR ACCESSORY | SIGNAL | NYLON66 | STRAIGHT | CRIMP | DS1066 SERIES CONNCECTOR | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||
|
3201385
Phoenix Contact
|
$0.0092 | Yes | Active | FERRULE-STEPPED | CSA; UL | NO | NO | NO | TERMINAL BLOCK ACCESSORY | COPPER | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
3201369
Phoenix Contact
|
$0.0092 | Yes | Active | FERRULE | CSA; UL | NO | NO | NO | 105 °C | TERMINAL BLOCK ACCESSORY | COPPER ALLOY | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | ||||||||||||||||||||||||||
|
35021-1001
Molex
|
$0.0092 | Yes | Yes | Active | 22 AWG | 28 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN OVER COPPER | NO | NO | NO | 0.074 inch | CONNECTOR ACCESSORY | BRASS | RIGHT ANGLE | MOLEX LLC | compliant | Molex |