Filter Your Search
31 - 40 of 1,889,611 results
|
1103378-1
TE Connectivity
|
$0.0125 | Yes | Obsolete | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
735052
TE Connectivity
|
$0.0126 | Yes | Obsolete | SLEEVE | NO | NO | NO | 105 °C | -40 °C | 0.083 inch | CONNECTOR ACCESSORY | POLYETHYLENE | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||||||
|
98658-1212
Molex
|
$0.0127 | Yes | Yes | Active | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | 118 | COPPER ALLOY | STRAIGHT | CRIMP | 0.22 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||
|
926539-6
TE Connectivity
|
$0.0132 | Yes | Active | HOUSING | CONNECTOR ACCESSORY | POLYPROPYLENE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
1663682
Phoenix Contact
|
$0.0132 | Yes | Yes | Active | 14 AWG | CONTACT | FEMALE | ROUND SOCKET | CONTACT FINISH: SILVER | GOST; UL | NO | NO | NO | 125 °C | -40 °C | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | PHOENIX CONTACT GMBH & CO KG | not_compliant | ||||||||||||||||||||||||
|
2329912-1
TE Connectivity
|
$0.0135 | Active | 18 AWG | 20 AWG | 600 V | 600 V | FEMALE | 8 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.8 mm2 | POWER | COPPER ALLOY | STRAIGHT | CRIMP | PLUG HOUSING | 18 AWG | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||
|
1120470000
Weidmüller Interface GmbH & Co. KG
|
$0.0135 | Yes | Active | MARKING ITEM | UL | NO | NO | NO | 100 °C | -40 °C | TERMINAL BLOCK ACCESSORY | POLYAMIDE66 | WEIDMULLER | compliant | Weidmüller | ||||||||||||||||||||||||||||||
|
SZH-003T-P0.5
JST Manufacturing
|
$0.0141 | Yes | Active | 28 AWG | 32 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 0.9 inch | 0.5 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | ||||||||||||
|
10127719-001LF
Amphenol Communications Solutions
|
$0.0141 | Yes | Active | 20 AWG | 30 AWG | CONTACT | MALE | CONTACT FINISH: TIN | NO | NO | NO | 0.073 inch | 0.05 inch | CONNECTOR ACCESSORY | 80 | CRIMP | 10127717 | AMPHENOL ICC | compliant | 1 | |||||||||||||||||||||||||
|
0350449102
Molex
|
$0.0143 | Yes | Yes | Active | 30 AWG | 24 AWG | 125 V | CONTACT | MALE | COMPRESSION | NO | NO | NO | 0.059 inch | CONNECTOR ACCESSORY | 35 | BRASS | CRIMP | 35023 HOUSING | MOLEX LLC | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.90.40.00 |