Parametric results for: hcby3p20ga850 under Assembly Items

Filter Your Search

1 - 10 of 1,889,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
10127818-121LF
Amphenol Communications Solutions
$0.0023 Yes Active 16 AWG 22 AWG 10 mΩ 600 V 600 V CONTACT MALE SQ PIN-SKT 9 A UL NO NO NO 105 °C -40 °C 0.122 inch CONNECTOR ACCESSORY POWER PHOSPHOR BRONZE STRAIGHT CRIMP 10127816 0.171 inch AMPHENOL ICC 1 compliant
2271279-2
TE Connectivity
$0.0055 Yes Active 18 AWG 22 AWG 380 V 380 V FEMALE SQ PIN-SKT 5 A 125 °C -40 °C STRANDED POWER 15 PHOSPHOR BRONZE STRAIGHT CRIMP 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity
MC-254-40-SR
SPC Multicomp
$0.0058 Active CONNECTOR ACCESSORY MULTICOMP PRO unknown
MC-254-20-SR
SPC Multicomp
$0.0058 Active CONNECTOR ACCESSORY MULTICOMP PRO unknown
08-70-0058
Molex
$0.0058 Yes Yes Obsolete 22 AWG 28 AWG CONTACT FEMALE NO NO NO 0.075 inch 0.045 inch CONNECTOR ACCESSORY CHAIN PHOSPHOR BRONZE STRAIGHT CRIMP 5207-N HOUSING 0.154 inch MOLEX LLC compliant Molex EAR99 8536.90.40.00
2271283-2
TE Connectivity
$0.0060 Yes Active 18 AWG 22 AWG 380 V 380 V MALE SQ PIN-SKT 5 A 125 °C -40 °C CONNECTOR ACCESSORY STRANDED POWER PHOSPHOR BRONZE STRAIGHT CRIMP 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity
MC346773
SPC Multicomp
$0.0072 Yes Active 16 AWG 28 AWG 10 mΩ 600 V 600 V CONTACT FEMALE SQUARE PIN-SOCKET 9 A NO NO NO 105 °C -40 °C CONNECTOR ACCESSORY BRASS/PHOSPHOR BRONZE STRAIGHT CRIMP 0.169 inch SPC TECHNOLOGY/ MULTICOMP unknown
56118-8328
Molex
$0.0073 Yes Active MOLEX LLC compliant Molex
50372-8000
Molex
$0.0074 Yes Yes Active 22 AWG 26 AWG CONTACT FEMALE SQUARE SOCKET NO NO NO 0.055 inch CONNECTOR ACCESSORY CHAIN PHOSPHOR BRONZE STRAIGHT CRIMP 51065, 51089, 51090 SERIES 0.092 inch MOLEX LLC compliant Molex
1735801-1
TE Connectivity
$0.0075 Yes Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A TERMINATION: TIN (80) NO NO NO 105 °C -25 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT 1735447, 2041423 24 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00