Filter Your Search
11 - 20 of 1,889,557 results
|
1735801-1
TE Connectivity
|
$0.0082 | Yes | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | TERMINATION: TIN (80) | NO | NO | NO | 105 °C | -25 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | 1735447, 2041423 | 24 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||||
|
SZH-002T-P0.5
JST Manufacturing
|
$0.0084 | Yes | Active | 26 AWG | 28 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 1.1 inch | 0.8 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||
|
SPH-002T-P0.5S
JST Manufacturing
|
$0.0087 | Yes | Yes | Active | 24 AWG | 30 AWG | 20 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | TUV; UL | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.031 inch | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PH SERIES HOUSING | 0.112 inch | J S T MFG CO LTD | compliant | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||
|
35150-0392
Molex
|
$0.0089 | Yes | Yes | Active | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||||||||
|
T-DS1066-SC600
Ningbo connfly electronic CO LTD
|
$0.0089 | Contact Manufacturer | 24 AWG | 30 AWG | 30 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.035 inch | CONNECTOR ACCESSORY | SIGNAL | NYLON66 | STRAIGHT | CRIMP | DS1066 SERIES CONNCECTOR | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||
|
SXA-001T-P0.6
JST Manufacturing
|
$0.0090 | Yes | Yes | Active | 22 AWG | 28 AWG | 20 mΩ | 250 V | 250 V | CONTACT | FEMALE | SQ PIN-SKT | 3 A | CONTACT FINISH: TIN | UL | NO | NO | NO | 85 °C | -25 °C | 0.075 inch | 0.031 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | XA CONNECTOR | 0.114 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||||||
|
35021-1001
Molex
|
$0.0092 | Yes | Yes | Active | 22 AWG | 28 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN OVER COPPER | NO | NO | NO | 0.074 inch | CONNECTOR ACCESSORY | BRASS | RIGHT ANGLE | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||
|
735075
TE Connectivity
|
$0.0093 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
50372-8000
Molex
|
$0.0103 | Yes | Yes | Active | 22 AWG | 26 AWG | CONTACT | FEMALE | SQUARE SOCKET | NO | NO | NO | 0.055 inch | CONNECTOR ACCESSORY | CHAIN | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 51065, 51089, 51090 SERIES | 0.092 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||
|
2035334-2
TE Connectivity
|
$0.0103 | Yes | Active | 18 AWG | CONTACT | FEMALE | BLADE PIN-SKT | 10 A | NO | NO | NO | 100 °C | -40 °C | CONNECTOR ACCESSORY | STAMPED | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |