Parametric results for: 093lb under Assembly Items

Filter Your Search

11 - 20 of 1,889,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
46012-1141
Molex
$0.0075 Yes Yes Active 18 AWG 20 AWG CONTACT MALE CONTACT FINISH: TIN ( 100) OVER NICKEL (50) NO NO NO 0.122 inch 0.051 inch CONNECTOR ACCESSORY CHAIN 100 COPPER ALLOY STRAIGHT CRIMP 5559, 30068, 42475 SERIES HOUSING 0.169 inch MOLEX LLC compliant EAR99 8536.90.40.00 Molex
10147604-01LF
Amphenol Communications Solutions
$0.0085 Yes Active AMPHENOL ICC unknown 1
SPH-002T-P0.5S
JST Manufacturing
$0.0087 Yes Yes Active 24 AWG 30 AWG 20 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A TUV; UL NO NO NO 85 °C -25 °C 0.059 inch 0.031 inch CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP PH SERIES HOUSING 0.112 inch J S T MFG CO LTD compliant EAR99 JST (JAPAN SOLDERLESS TERMINALS)
39-00-0160
Molex
$0.0088 Yes Not Recommended CONNECTOR ACCESSORY MOLEX LLC compliant Molex
35150-0392
Molex
$0.0089 Yes Yes Active MOLEX LLC compliant EAR99 Molex
T-DS1066-SC600
Ningbo connfly electronic CO LTD
$0.0089 Contact Manufacturer 24 AWG 30 AWG 30 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A NO NO NO 85 °C -25 °C 0.059 inch 0.035 inch CONNECTOR ACCESSORY SIGNAL NYLON66 STRAIGHT CRIMP DS1066 SERIES CONNCECTOR 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
SZH-002T-P0.5
JST Manufacturing
$0.0091 Yes Active 26 AWG 28 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 1.1 inch 0.8 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS)
35021-1001
Molex
$0.0092 Yes Yes Active 22 AWG 28 AWG CONTACT FEMALE SQ PIN-SKT CONTACT FINISH: TIN OVER COPPER NO NO NO 0.074 inch CONNECTOR ACCESSORY BRASS RIGHT ANGLE MOLEX LLC compliant Molex
735075
TE Connectivity
$0.0093 Yes Active FEMALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
SXA-001T-P0.6
JST Manufacturing
$0.0096 Yes Yes Active 22 AWG 28 AWG 20 mΩ 250 V 250 V CONTACT FEMALE SQ PIN-SKT 3 A CONTACT FINISH: TIN UL NO NO NO 85 °C -25 °C 0.075 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP XA CONNECTOR 0.114 inch J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT