Filter Your Search
31 - 40 of 1,890,082 results
|
11050006123
HARTING Technology Group
|
$0.0127 | Yes | Active | CONNECTOR ACCESSORY | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||||||||||||||||||||
|
98658-1212
Molex
|
$0.0127 | Yes | Yes | Active | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | 118 | COPPER ALLOY | STRAIGHT | CRIMP | 0.22 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | |||||||||||||||||||||
|
2199618
Phoenix Contact
|
$0.0128 | Yes | Active | CODING ITEM | EAC; UL | NO | NO | NO | CONNECTOR ACCESSORY | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | |||||||||||||||||||||||||||||||
|
50695-8000
Molex
|
$0.0137 | Yes | Yes | End Of Life | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN | NO | NO | NO | 0.09 inch | 0.051 inch | CONNECTOR ACCESSORY | CHAIN | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 51154 SERIES AND 501598-1604 HOUSING | 0.189 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||
|
216-142
WAGO Innovative Connections
|
$0.0143 | Active | TERMINAL BLOCK ACCESSORY | WAGO CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
1-2321928-1
TE Connectivity
|
$0.0151 | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 3 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
2035334-2
TE Connectivity
|
$0.0155 | Yes | Active | 18 AWG | CONTACT | FEMALE | BLADE PIN-SKT | 10 A | NO | NO | NO | 100 °C | -40 °C | CONNECTOR ACCESSORY | STAMPED | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
SZH-003T-P0.5
JST Manufacturing
|
$0.0157 | Yes | Active | 28 AWG | 32 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 0.9 inch | 0.5 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | ||||||||||
|
35746-0110
Molex
|
$0.0159 | Yes | Yes | Active | 20 AWG | 22 AWG | CONTACT | FEMALE | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.256 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | |||||||||||||||||||||
|
2329909-1
TE Connectivity
|
$0.0161 | Yes | Active | 22 AWG | 26 AWG | 600 V | 600 V | MALE | 5 A | 105 °C | -30 °C | 0.083 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.3 mm2 | POWER | BRASS | STRAIGHT | CRIMP | CAP HOUSING | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |