Parametric results for: AS+C21O under Assembly Items

Filter Your Search

31 - 40 of 1,890,130 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
11050006123
HARTING Technology Group
$0.0127 Yes Active CONNECTOR ACCESSORY HARTING ELECTRONICS GMBH & CO KG compliant HARTING
98658-1212
Molex
$0.0127 Yes Yes Active CONTACT FEMALE SQUARE PIN-SOCKET CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY 118 COPPER ALLOY STRAIGHT CRIMP 0.22 inch MOLEX LLC compliant Molex EAR99 8536.90.40.00
2199618
Phoenix Contact
$0.0128 Yes Active CODING ITEM EAC; UL NO NO NO CONNECTOR ACCESSORY PHOENIX CONTACT GMBH & CO KG compliant Phoenix Contact
50695-8000
Molex
$0.0137 Yes Yes End Of Life CONTACT FEMALE SQUARE PIN-SOCKET CONTACT FINISH: TIN NO NO NO 0.09 inch 0.051 inch CONNECTOR ACCESSORY CHAIN PHOSPHOR BRONZE STRAIGHT CRIMP 51154 SERIES AND 501598-1604 HOUSING 0.189 inch MOLEX LLC compliant Molex
216-142
WAGO Innovative Connections
$0.0142 Active TERMINAL BLOCK ACCESSORY WAGO CORP unknown
1-2321928-1
TE Connectivity
$0.0151 Yes Active 22 AWG 26 AWG 250 V MALE 3 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2035334-2
TE Connectivity
$0.0155 Yes Active 18 AWG CONTACT FEMALE BLADE PIN-SKT 10 A NO NO NO 100 °C -40 °C CONNECTOR ACCESSORY STAMPED PHOSPHOR BRONZE STRAIGHT CRIMP 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity
SZH-003T-P0.5
JST Manufacturing
$0.0157 Yes Active 28 AWG 32 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 0.9 inch 0.5 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99
35746-0110
Molex
$0.0159 Yes Yes Active 20 AWG 22 AWG CONTACT FEMALE CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP 0.256 inch MOLEX LLC compliant Molex EAR99 8536.90.40.00
2329909-1
TE Connectivity
$0.0161 Yes Active 22 AWG 26 AWG 600 V 600 V MALE 5 A 105 °C -30 °C 0.083 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 0.3 mm2 POWER BRASS STRAIGHT CRIMP CAP HOUSING 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity