Filter Your Search
51 - 60 of 1,889,547 results
|
SZH-003T-P0.5
JST Manufacturing
|
$0.0167 | Yes | Active | 28 AWG | 32 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 0.9 inch | 0.5 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||
|
2329906-1
TE Connectivity
|
$0.0167 | Yes | Active | 18 AWG | 20 AWG | 600 V | 600 V | MALE | 8 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.8 mm2 | POWER | BRASS | STRAIGHT | CRIMP | CAP HOUSING | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
1971779-1
TE Connectivity
|
$0.0169 | Yes | Obsolete | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
1971779-1
TE Connectivity
|
$0.0169 | Yes | Obsolete | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
2271277-1
TE Connectivity
|
$0.0177 | Yes | Active | 125 °C | -40 °C | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
87421-0000
Molex
|
$0.0178 | Yes | Yes | Active | 26 AWG | CONTACT | FEMALE | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | 98 | STRAIGHT | CRIMP | 87439 | 0.098 inch | MOLEX LLC | compliant | EAR99 | Molex | 8536.90.40.00 | |||||||||||||||||||||||
|
1969826-1
TE Connectivity
|
$0.0178 | Yes | Active | FEMALE | 240 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
56086-8000
Molex
|
$0.0180 | Yes | Yes | Not Recommended | 28 AWG | 22 AWG | CONTACT | MALE | COMPRESSION | NO | NO | NO | 0.059 inch | CONNECTOR ACCESSORY | SIGNAL | 35 | PHOSPHOR BRONZE | CRIMP | 51227 | MOLEX LLC | compliant | EAR99 | Molex | 8536.90.40.00 | ROHS COMPLIANT | ||||||||||||||||||||
|
86566520065LF
Amphenol Communications Solutions
|
$0.0180 | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | RND PIN-SKT | 5 A | NO | NO | NO | 0.068 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | CRIMP | AMPHENOL ICC | compliant | ROHS COMPLIANT | 1 | |||||||||||||||||||||||||
|
175152-2
TE Connectivity
|
$0.0180 | Transferred | 16 AWG | 20 AWG | 300 V | 300 V | CONTACT | FEMALE | 12 A | NO | NO | NO | 105 °C | -30 °C | 0.13 inch | 0.067 inch | CONNECTOR ACCESSORY | 1.42 mm2 | POWER | 31.49 | BRASS | STRAIGHT | CRIMP | 16 AWG | TYCO ELECTRONICS AMP | unknown | EAR99 | TE Connectivity | 8536.90.40.00 | ROHS COMPLIANT |