Filter Your Search
51 - 60 of 1,889,669 results
|
216-142
WAGO Innovative Connections
|
$0.0148 | Active | TERMINAL BLOCK ACCESSORY | WAGO CORP | unknown | |||||||||||||||||||||||||||||||||||
|
1-2321928-1
TE Connectivity
|
$0.0150 | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 3 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
5205820-3
TE Connectivity
|
$0.0155 | Yes | Active | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
DF57-2830SCF
Hirose Electric Co Ltd
|
$0.0155 | Yes | Active | 28 AWG | 30 AWG | 50 V | 50 V | CONTACT | FEMALE | BELLOWED TYPE | 2.5 A | CONTACT FINISH: TIN | NO | NO | NO | 85 °C | -35 °C | 0.025 inch | 0.02 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 39 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.063 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||||||
|
2232983-1
TE Connectivity
|
$0.0157 | Yes | Active | 20 AWG | 24 AWG | 250 V | FEMALE | 4.5 A | 105 °C | -55 °C | 0.075 inch | 0.051 inch | CONNECTOR ACCESSORY | 0.56 mm2 | SIGNAL | 137.79 | PHOSPHOR BRONZE | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
35746-0110
Molex
|
$0.0159 | Yes | Yes | Active | 20 AWG | 22 AWG | CONTACT | FEMALE | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.256 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | ||||||||||||||||||
|
2329909-1
TE Connectivity
|
$0.0161 | Yes | Active | 22 AWG | 26 AWG | 600 V | 600 V | MALE | 5 A | 105 °C | -30 °C | 0.083 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.3 mm2 | POWER | BRASS | STRAIGHT | CRIMP | CAP HOUSING | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
1969443-3
TE Connectivity
|
$0.0162 | Yes | Active | 105 °C | -55 °C | CONNECTOR ACCESSORY | GLASS FILLED POLYAMIDE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
1969443-3
TE Connectivity
|
$0.0162 | Yes | Active | 105 °C | -55 °C | CONNECTOR ACCESSORY | GLASS FILLED POLYAMIDE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
172782-7
TE Connectivity
|
$0.0162 | Yes | Active | 22 AWG | 26 AWG | MALE | 4 A | 105 °C | -40 °C | 0.059 inch | 0.055 inch | CONNECTOR ACCESSORY | 0.4 mm2 | SIGNAL | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |