Parametric results for: 600X51025X under Assembly Items

Filter Your Search

31 - 40 of 1,889,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1120470000
Weidmüller Interface GmbH & Co. KG
$0.0135 Yes Active MARKING ITEM UL NO NO NO 100 °C -40 °C TERMINAL BLOCK ACCESSORY POLYAMIDE66 WEIDMULLER compliant Weidmüller
140-941-290
EDAC Inc
$0.0140 Yes Active CONNECTOR ACCESSORY EDAC INC compliant EDAC
SZH-003T-P0.5
JST Manufacturing
$0.0141 Yes Active 28 AWG 32 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 0.9 inch 0.5 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99
10127719-001LF
Amphenol Communications Solutions
$0.0141 Yes Active 20 AWG 30 AWG CONTACT MALE CONTACT FINISH: TIN NO NO NO 0.073 inch 0.05 inch CONNECTOR ACCESSORY 80 CRIMP 10127717 AMPHENOL ICC compliant 1
0350449102
Molex
$0.0143 Yes Yes Active 30 AWG 24 AWG 125 V CONTACT MALE COMPRESSION NO NO NO 0.059 inch CONNECTOR ACCESSORY 35 BRASS CRIMP 35023 HOUSING MOLEX LLC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.90.40.00
735093
TE Connectivity
$0.0147 Yes Active MALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2232983-1
TE Connectivity
$0.0150 Yes Active 20 AWG 24 AWG 250 V FEMALE 4.5 A 105 °C -55 °C 0.075 inch 0.051 inch CONNECTOR ACCESSORY 0.56 mm2 SIGNAL 137.79 PHOSPHOR BRONZE CRIMP 20 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1-2321928-1
TE Connectivity
$0.0150 Yes Active 22 AWG 26 AWG 250 V MALE 3 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
216-142
WAGO Innovative Connections
$0.0151 Active TERMINAL BLOCK ACCESSORY WAGO CORP unknown
5205820-3
TE Connectivity
$0.0155 Yes Active CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity