Filter Your Search
71 - 80 of 1,889,623 results
|
SLC-21T-2.0
JST Manufacturing
|
$0.0192 | Yes | Active | 18 AWG | 22 AWG | 20 mΩ | 250 V | 250 V | CONTACT | FEMALE | 7 A | CONTACT FINISH: TIN | CSA; UL | NO | NO | NO | 90 °C | -25 °C | 0.083 inch | 0.067 inch | CONNECTOR ACCESSORY | BRASS | STRAIGHT | CRIMP | LC CONNECTOR | 0.189 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||
|
10134170-2230LF
Amphenol Communications Solutions
|
$0.0195 | Active | unknown | 1 | |||||||||||||||||||||||||||||||||||||||||
|
1969826-1
TE Connectivity
|
$0.0197 | Yes | Active | FEMALE | 240 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
1663682
Phoenix Contact
|
$0.0198 | Yes | Yes | Active | 14 AWG | CONTACT | FEMALE | ROUND SOCKET | CONTACT FINISH: SILVER | GOST; UL | NO | NO | NO | 125 °C | -40 °C | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | PHOENIX CONTACT GMBH & CO KG | not_compliant | ||||||||||||||||||||||||
|
770009-1
TE Connectivity
|
$0.0199 | Yes | Yes | Active | 18 AWG | 24 AWG | 600 V | 600 V | CONTACT | MALE | 7 A | CSA; UL; VDE | NO | NO | NO | 120 °C | -55 °C | 0.1 inch | 0.04 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 1 mm2 | POWER | BRASS | STRAIGHT | CRIMP | STANDARD UNIVERSAL MATE-N-LOK | 18 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||
|
172264-2006
Molex
|
$0.0200 | Yes | Obsolete | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
964261-2
TE Connectivity
|
$0.0202 | Yes | Active | 20 AWG | 24 AWG | FEMALE | 10 A | 120 °C | -40 °C | 0.055 inch | 0.047 inch | STAMPED | 0.5 mm2 | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
39-00-0077
Molex
|
$0.0202 | Yes | Yes | Active | 16 AWG | CONTACT | FEMALE | SQUARE PIN-SOCKET | MATING: TIN (35) OVER COPPER (20) | NO | NO | NO | 0.122 inch | CONNECTOR ACCESSORY | CHAIN | 35 | BRASS | STRAIGHT | CRIMP | 5557, 30067, 44516 OR 42474 | 0.169 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | LEAD FREE | ||||||||||||||||||
|
1-175102-1
TE Connectivity
|
$0.0205 | Yes | Yes | Active | 22 AWG | 26 AWG | 125 V | 125 V | CONTACT | FEMALE | SQ PIN-SKT | 4 A | NO | NO | NO | 105 °C | -40 °C | 0.059 inch | 0.043 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.4 mm2 | SIGNAL | 31.5 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||
|
926901-3
TE Connectivity
|
$0.0206 | Yes | Yes | Active | 13 AWG | 16 AWG | CONTACT | FEMALE | SPLIT | CSA; UL; VDE | NO | NO | NO | 125 °C | -55 °C | 0.2 inch | 0.13 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 2.63 mm2 | POWER | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 13 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity |