Parametric results for: 1SNA168483R2500 under Assembly Items

Filter Your Search

11 - 20 of 1,889,556 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1735801-1
TE Connectivity
$0.0082 Yes Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A TERMINATION: TIN (80) NO NO NO 105 °C -25 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT 1735447, 2041423 24 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
SZH-002T-P0.5
JST Manufacturing
$0.0084 Yes Active 26 AWG 28 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 1.1 inch 0.8 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS)
SPH-002T-P0.5S
JST Manufacturing
$0.0087 Yes Yes Active 24 AWG 30 AWG 20 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A TUV; UL NO NO NO 85 °C -25 °C 0.059 inch 0.031 inch CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP PH SERIES HOUSING 0.112 inch J S T MFG CO LTD compliant EAR99 JST (JAPAN SOLDERLESS TERMINALS)
35150-0392
Molex
$0.0089 Yes Yes Active MOLEX LLC compliant EAR99 Molex
T-DS1066-SC600
Ningbo connfly electronic CO LTD
$0.0089 Contact Manufacturer 24 AWG 30 AWG 30 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A NO NO NO 85 °C -25 °C 0.059 inch 0.035 inch CONNECTOR ACCESSORY SIGNAL NYLON66 STRAIGHT CRIMP DS1066 SERIES CONNCECTOR 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
SXA-001T-P0.6
JST Manufacturing
$0.0090 Yes Yes Active 22 AWG 28 AWG 20 mΩ 250 V 250 V CONTACT FEMALE SQ PIN-SKT 3 A CONTACT FINISH: TIN UL NO NO NO 85 °C -25 °C 0.075 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP XA CONNECTOR 0.114 inch J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT
35021-1001
Molex
$0.0092 Yes Yes Active 22 AWG 28 AWG CONTACT FEMALE SQ PIN-SKT CONTACT FINISH: TIN OVER COPPER NO NO NO 0.074 inch CONNECTOR ACCESSORY BRASS RIGHT ANGLE MOLEX LLC compliant Molex
735075
TE Connectivity
$0.0093 Yes Active FEMALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
50372-8000
Molex
$0.0103 Yes Yes Active 22 AWG 26 AWG CONTACT FEMALE SQUARE SOCKET NO NO NO 0.055 inch CONNECTOR ACCESSORY CHAIN PHOSPHOR BRONZE STRAIGHT CRIMP 51065, 51089, 51090 SERIES 0.092 inch MOLEX LLC compliant Molex
2035334-2
TE Connectivity
$0.0103 Yes Active 18 AWG CONTACT FEMALE BLADE PIN-SKT 10 A NO NO NO 100 °C -40 °C CONNECTOR ACCESSORY STAMPED PHOSPHOR BRONZE STRAIGHT CRIMP 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity