Parametric results for: 19936-417D under Assembly Items

Filter Your Search

51 - 60 of 1,889,647 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
963142-1
TE Connectivity
$0.0171 Yes Active 130 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1969826-1
TE Connectivity
$0.0178 Yes Active FEMALE 240 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
56086-8000
Molex
$0.0180 Yes Yes Not Recommended 28 AWG 22 AWG CONTACT MALE COMPRESSION NO NO NO 0.059 inch CONNECTOR ACCESSORY SIGNAL 35 PHOSPHOR BRONZE CRIMP 51227 MOLEX LLC compliant Molex ROHS COMPLIANT EAR99 8536.90.40.00
86566520065LF
Amphenol Communications Solutions
$0.0180 Yes Active 20 AWG 24 AWG 5 mΩ CONTACT FEMALE RND PIN-SKT 5 A UL NO NO NO 125 °C -55 °C 0.06 inch CONNECTOR ACCESSORY 29.9 PHOSPHOR BRONZE STRAIGHT CRIMP AMPHENOL ICC compliant Amphenol Communications Solutions ROHS COMPLIANT 1
SLC-21T-2.0
JST Manufacturing
$0.0182 Yes Active 18 AWG 22 AWG 20 mΩ 250 V 250 V CONTACT FEMALE 7 A CONTACT FINISH: TIN CSA; UL NO NO NO 90 °C -25 °C 0.083 inch 0.067 inch CONNECTOR ACCESSORY BRASS STRAIGHT CRIMP LC CONNECTOR 0.189 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.90.40.00
15327918
Aptiv PLC
$0.0182 Contact Manufacturer CONTACT FEMALE SQUARE PIN-SOCKET NO NO NO CONNECTOR ACCESSORY COPPER ALLOY STRAIGHT CRIMP APTIV PLC unknown
964971-1
TE Connectivity
$0.0183 Yes Active 130 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
35021-1301
Molex
$0.0183 Yes Yes Active 24 AWG 30 AWG CONTACT FEMALE SQ PIN-SKT CONTACT FINISH: TIN OVER COPPER NO NO NO 0.059 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE RIGHT ANGLE MOLEX LLC compliant Molex
DF3-22SC
Hirose Electric Co Ltd
$0.0187 Yes Active CONTACT FEMALE BELLOWED TYPE CONTACT FINISH: TIN (39.4) NO NO NO CONNECTOR ACCESSORY 39.4 PHOSPHOR BRONZE STRAIGHT CRIMP 0.078 inch HIROSE ELECTRIC CO LTD compliant Hirose ROHS COMPLIANT EAR99 8536.90.40.00
770009-1
TE Connectivity
$0.0187 Yes Yes Active 18 AWG 24 AWG 600 V 600 V CONTACT MALE 7 A CSA; UL; VDE NO NO NO 120 °C -55 °C 0.1 inch 0.04 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 1 mm2 POWER BRASS STRAIGHT CRIMP STANDARD UNIVERSAL MATE-N-LOK 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00