Filter Your Search
1 - 10 of 117,702 results
|
MFU0603FF03000P100
Vishay Intertechnologies
|
$0.0114 | Yes | Active | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | 2022-02-15 06:03:45 | 3.5 | Commercial: +15C to +35C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | |||||||||
|
MFU0603FF05000P100
Vishay Intertechnologies
|
$0.0175 | Yes | Active | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, CARDBOARD, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | 2023-07-13 21:40:11 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2023-01-17 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | FUSE BOARD MOUNT 5A 32VDC 0603 | 50 | ||||||||
|
MC000887
SPC Multicomp
|
$0.0192 | Active | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 63 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | 2020-05-11 17:25:43 | 3.5 | EAR99 | ||||||||||||||||||||||||
|
MCCFB0603TFF/1
SPC Multicomp
|
$0.0192 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | 2019-07-16 11:41:19 | 3.5 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | AEC-Q200 | ||||||||||||
|
MC000874
SPC Multicomp
|
$0.0222 | Active | 250 mA | TIME DELAY | ELECTRIC FUSE | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | 2020-06-30 11:17:10 | 3.5 | EAR99 | |||||||||||||||||||||||||||
|
MC000893
SPC Multicomp
|
$0.0224 | Active | 250 V | 250 mA | FAST | ELECTRIC FUSE | 35 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 3.5 | EAR99 | ||||||||||||||||||||||||||
|
MCCFB0603TTT/1.5
SPC Multicomp
|
$0.0279 | Yes | Active | 32 V | 1.5 A | TIME LAG | ELECTRIC FUSE | 50 A | 1 s | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | 2020-05-10 10:18:03 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||
|
MC000850
SPC Multicomp
|
$0.0331 | Active | 250 V | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | 2019-09-24 18:40:21 | 3.5 | EAR99 | ||||||||||||||||||||||||
|
MCCFB0603TFF/250
SPC Multicomp
|
$0.0343 | Yes | Active | 32 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | 2021-06-20 09:57:30 | 3.5 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | AEC-Q200 | ||||||||||||
|
MFU0603FF02000P100
Vishay Intertechnologies
|
$0.0349 | Yes | Active | 32 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | 2022-06-01 05:40:43 | 3.5 | Commercial: +15C to +35C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | 50 |