Parametric results for: DF228S under Electric Fuses

Filter Your Search

1 - 10 of 117,701 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP/ETF-2
Eaton Bussmann
$0.0015 Yes Transferred 250 V 2 A TIME LAG ELECTRIC FUSE 23 J CSA; SEMKO; UL; VDE e3 125 °C -55 °C THROUGH HOLE AMMO PACK NO Tin (Sn) PIN WIRE 8.2 mm 8.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
MFU0603FF05000P100
Vishay Intertechnologies
$0.0162 Yes Active 32 V 5 A VERY FAST ELECTRIC FUSE 50 A UL; UMF 125 °C -55 °C 0603 SURFACE MOUNT TR, CARDBOARD, 7 INCH YES Pure Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 450 µm 1.55 mm VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT compliant Vishay
MCCFB0603TFF/1
SPC Multicomp
$0.0189 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown
MC000887
SPC Multicomp
$0.0192 Active 250 V 6.3 A FAST ELECTRIC FUSE 63 A 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MC000874
SPC Multicomp
$0.0222 Active 250 mA TIME DELAY ELECTRIC FUSE INLINE/HOLDER NO END CAP 20 mm 5.2 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MC000893
SPC Multicomp
$0.0224 Active 250 V 250 mA FAST ELECTRIC FUSE 35 A 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
7010.7080.13
Schurter Electronic Components
$0.0226 Yes Yes Active 125 V 1.5 A VERY FAST ELECTRIC FUSE 4 ms 50 A CE; CSA; CUL; GAMT1; IEC; UKCA; UL e3 85 °C -55 °C 2.3x8mm THROUGH HOLE BAG NO TIN PIN WIRE 8 mm 2.36 mm SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.10.00.40
7010.7150.13
Schurter Electronic Components
$0.0226 Yes Yes Active 125 V 10 A VERY FAST ELECTRIC FUSE 39 J 4 ms 50 A CE; CSA; CUL; GAMT1; IEC; UKCA; UL e3 85 °C -55 °C 2.3x8mm THROUGH HOLE BAG NO TIN PIN WIRE 8 mm 2.36 mm SCHURTER AG ROHS COMPLIANT not_compliant EAR99 8536.10.00.40 SCHURTER
7010.7140.13
Schurter Electronic Components
$0.0226 Yes Yes Active 125 V 7 A VERY FAST ELECTRIC FUSE 13 J 4 ms 50 A CE; CSA; CUL; GAMT1; IEC; UKCA; UL e3 85 °C -55 °C 2.3x8mm THROUGH HOLE BAG NO TIN PIN WIRE 8 mm 2.36 mm SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.10.00.40 SCHURTER
7010.7180.13
Schurter Electronic Components
$0.0226 Yes Yes Active 125 V 3.5 A VERY FAST ELECTRIC FUSE 2 J 4 ms 50 A CE; CSA; CUL; GAMT1; IEC; UKCA; UL e3 85 °C -55 °C 2.3x8mm THROUGH HOLE BAG NO TIN PIN WIRE 8 mm 2.36 mm SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.10.00.40 SCHURTER