Filter Your Search
61 - 70 of 117,702 results
|
MCCFB1206TFF/1.5
SPC Multicomp
|
$0.1027 | Yes | Active | 32 V | 1.5 A | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||
|
MCCFB0603TFF/3
SPC Multicomp
|
$0.1027 | Yes | Active | 32 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||
|
MP005457
SPC Multicomp
|
$0.1034 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 60 A | 20 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||
|
522.510
Eska
|
$0.1037 | Yes | Contact Manufacturer | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 35 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||
|
521.014
Eska
|
$0.1037 | Yes | Contact Manufacturer | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||||||||||||||
|
522.526
Eska
|
$0.1040 | Yes | Contact Manufacturer | 250 V | 8 A | TIME LAG | ELECTRIC FUSE | 248 J | 20 ms | 80 A | CE; IEC; VDE | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||
|
MP005458
SPC Multicomp
|
$0.1042 | Yes | Active | 32 V | 2 A | FAST | ELECTRIC FUSE | 60 A | 20 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||
|
MP005460
SPC Multicomp
|
$0.1042 | Yes | Active | 32 V | 5 A | FAST | ELECTRIC FUSE | 60 A | 20 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||
|
520.521
Eska
|
$0.1044 | Yes | Contact Manufacturer | 250 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 2 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||
|
MP005459
SPC Multicomp
|
$0.1051 | Yes | Active | 32 V | 3 A | FAST | ELECTRIC FUSE | 60 A | 20 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | MULTICOMP PRO | unknown |