Parametric results for: LCK-DBA-001 under Electric Fuses

Filter Your Search

61 - 70 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCCFB1206TFF/1.5
SPC Multicomp
$0.1027 Yes Active 32 V 1.5 A FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
MCCFB0603TFF/3
SPC Multicomp
$0.1027 Yes Active 32 V 3 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown
MP005457
SPC Multicomp
$0.1034 Yes Active 32 V 1 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
522.510
Eska
$0.1037 Yes Contact Manufacturer 250 V 200 mA TIME LAG ELECTRIC FUSE 20 ms 35 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
521.014
Eska
$0.1037 Yes Contact Manufacturer ESKA ERICH SCHWEIZER GMBH compliant
522.526
Eska
$0.1040 Yes Contact Manufacturer 250 V 8 A TIME LAG ELECTRIC FUSE 248 J 20 ms 80 A CE; IEC; VDE 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
MP005458
SPC Multicomp
$0.1042 Yes Active 32 V 2 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
MP005460
SPC Multicomp
$0.1042 Yes Active 32 V 5 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
520.521
Eska
$0.1044 Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 2 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
MP005459
SPC Multicomp
$0.1051 Yes Active 32 V 3 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown