Parametric results for: CT++1-10-ES under Electric Fuses

Filter Your Search

61 - 70 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
520.526
Eska
$0.0984 Buy Yes Contact Manufacturer 250 V 8 A VERY FAST ELECTRIC FUSE 86 J 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
0683-1600-01
Bel Fuse
$0.0989 Buy Yes Obsolete 250 V 1.6 A TIME LAG ELECTRIC FUSE 150 A UL e4 125 °C -55 °C 4818 SURFACE MOUNT TR, 13 INCH YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 4.45 mm 4.45 mm 12.1 mm BEL FUSE INC compliant EAR99 8536.10.00.40
522.510
Eska
$0.0995 Buy Yes Contact Manufacturer 250 V 200 mA TIME LAG ELECTRIC FUSE 20 ms 35 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
521.014
Eska
$0.0995 Buy Yes Contact Manufacturer ESKA ERICH SCHWEIZER GMBH compliant
MP005458
SPC Multicomp
$0.0996 Buy Yes Active 32 V 2 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
MP005460
SPC Multicomp
$0.0996 Buy Yes Active 32 V 5 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
520.521
Eska
$0.1002 Buy Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 2 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
MP005459
SPC Multicomp
$0.1003 Buy Yes Active 32 V 3 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
522.526
Eska
$0.1005 Buy Yes Contact Manufacturer 250 V 8 A TIME LAG ELECTRIC FUSE 248 J 20 ms 80 A CE; IEC; VDE 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
MCCFB1206TTT/4
SPC Multicomp
$0.1009 Buy Active 32 V 4 A SLOW ELECTRIC FUSE 4 J 50 A UL 125 °C -55 °C 1206 SURFACE MOUNT TR YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown Multicomp Pro