Parametric results for: mdlv5r under Electric Fuses

Filter Your Search

51 - 60 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
520.516
Eska
$0.0976 Yes Contact Manufacturer 250 V 800 mA VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.514
Eska
$0.0977 Yes Contact Manufacturer 250 V 500 mA VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.518
Eska
$0.0979 Yes Contact Manufacturer 250 V 1.25 A VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.513
Eska
$0.0981 Yes Contact Manufacturer 250 V 400 mA VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.522
Eska
$0.0985 Yes Contact Manufacturer 250 V 3.15 A VERY FAST ELECTRIC FUSE 2 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
0683-1600-01
Bel Fuse
$0.0989 Yes Obsolete 250 V 1.6 A TIME LAG ELECTRIC FUSE 150 A UL e4 125 °C -55 °C 4818 SURFACE MOUNT TR, 13 INCH YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 4.45 mm 4.45 mm 12.1 mm BEL FUSE INC compliant EAR99 8536.10.00.40
520.517
Eska
$0.0989 Yes Contact Manufacturer 250 V 1 A VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
MP005460
SPC Multicomp
$0.0990 Yes Active 32 V 5 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
MP005458
SPC Multicomp
$0.0995 Yes Active 32 V 2 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
520.526
Eska
$0.0995 Yes Contact Manufacturer 250 V 8 A VERY FAST ELECTRIC FUSE 86 J 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant