Parametric results for: mdlv5r under Electric Fuses

Filter Your Search

41 - 50 of 117,701 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BK/S500-1-R
Eaton Corporation
$0.0938 Yes Active 250 V 1 A FAST ELECTRIC FUSE 10 ms 35 A BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE 125 °C -40 °C 5x20mm INLINE/HOLDER BOX NO Nickel (Ni) END CAP 20 mm 5.2 mm EATON CORP compliant EAR99 Eaton
MP006249
SPC Multicomp
$0.0938 Yes Active 250 V 2 A TIME LAG ELECTRIC FUSE 13 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown
MP006248
SPC Multicomp
$0.0938 Yes Active 250 V 500 mA TIME LAG ELECTRIC FUSE 1 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown
MP006247
SPC Multicomp
$0.0938 Yes Active 250 V 1 A TIME LAG ELECTRIC FUSE 5 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown
520.519
Eska
$0.0946 Yes Contact Manufacturer 250 V 1.6 A VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO Nickel (Ni) END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
MP006275
SPC Multicomp
$0.0950 Yes Active 72 V 3 A TIME LAG ELECTRIC FUSE 1 J 200 µs 50 A AEC-Q200; UL 150 °C -55 °C 1206 SURFACE MOUNT YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
520.520
Eska
$0.0957 Yes Contact Manufacturer 250 V 2 A VERY FAST ELECTRIC FUSE 1 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
5MF1-R
Bel Fuse
$0.0959 Yes Yes Obsolete 250 V 1 A FAST ELECTRIC FUSE 10 ms 200 A 5 s CE; CSA; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.1 mm BEL FUSE INC compliant EAR99
MP006274
SPC Multicomp
$0.0961 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown
MP006273
SPC Multicomp
$0.0961 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown