Parametric results for: BK17 under Electric Fuses

Filter Your Search

41 - 50 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP006248
SPC Multicomp
$0.0944 Yes Active 250 V 500 mA TIME LAG ELECTRIC FUSE 1 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MP006247
SPC Multicomp
$0.0944 Yes Active 250 V 1 A TIME LAG ELECTRIC FUSE 5 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MP006275
SPC Multicomp
$0.0956 Yes Active 72 V 3 A TIME LAG ELECTRIC FUSE 1 J 200 µs 50 A AEC-Q200; UL 150 °C -55 °C 1206 SURFACE MOUNT YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown 3.5 Military: -55C to +150C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
5MF1-R
Bel Fuse
$0.0959 Yes Yes Obsolete 250 V 1 A FAST ELECTRIC FUSE 10 ms 200 A 5 s CE; CSA; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.1 mm BEL FUSE INC compliant 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.12 EAR99 2023-06-14 e [object Object] [object Object] [object Object],[object Object],[object ... more
520.524
Eska
$0.0960 Yes Contact Manufacturer 250 V 5 A VERY FAST ELECTRIC FUSE 31 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant 3.5 RoHS 2 (2015/863/EU) DRC Conflict Free Conflict Minerals Declaration 2018-01-15 [object Object]
MP006274
SPC Multicomp
$0.0964 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown 3.5 Military: -55C to +150C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 AEC-Q200
MP006273
SPC Multicomp
$0.0964 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown 3.5 Military: -55C to +150C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 AEC-Q200 Multicomp Pro 2023-08-11 03:13:06
520.525
Eska
$0.0967 Yes Contact Manufacturer 250 V 6.3 A VERY FAST ELECTRIC FUSE 79 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant 3.5 RoHS 2 (2015/863/EU) DRC Conflict Free Conflict Minerals Declaration 2018-01-15 [object Object] [object Object],[object Object],[object ... more
520.527
Eska
$0.0968 Yes Contact Manufacturer 250 V 10 A VERY FAST ELECTRIC FUSE 204 J 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant 3.5 RoHS 2 (2015/863/EU) DRC Conflict Free Conflict Minerals Declaration 2018-01-15 [object Object] [object Object],[object Object],[object ... more
520.515
Eska
$0.0974 Yes Contact Manufacturer 250 V 630 mA VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant 3.5 RoHS 2 (2015/863/EU) DRC Conflict Free Conflict Minerals Declaration 2018-01-15 [object Object]