Filter Your Search
31 - 40 of 117,702 results
|
520.625
Eska
|
$0.0844 | Yes | Contact Manufacturer | 250 V | 250 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 107 J | 10 ms | 63 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX; BULK | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | ||||||||||||
|
0313.750MXP
Littelfuse Inc
|
$0.0849 | Yes | Active | 250 V | 750 mA | SLOW | ELECTRIC FUSE | 7 J | 35 A | 5 s | CE; CSA; UL | 125 °C | -60 °C | 3AG | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||
|
520.617
Eska
|
$0.0851 | Yes | Contact Manufacturer | 250 V | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 J | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX; BULK | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | ||||||||||||
|
520.623
Eska
|
$0.0856 | Yes | Contact Manufacturer | 250 V | 250 V | 4 A | VERY FAST | ELECTRIC FUSE | 40 J | 10 ms | 40 A | BEAB; CUL; DIN; EN; SEMKO; UL | e3 | INLINE/HOLDER | BOX | NO | Tin (Sn) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | |||||||||||
|
520.609
Eska
|
$0.0869 | Yes | Contact Manufacturer | 250 V | 250 V | 160 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | |||||||||||||
|
MCCFB1206TTT/1
SPC Multicomp
|
$0.0872 | Active | 32 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||
|
0312035.MXP
Littelfuse Inc
|
$0.0877 | Yes | Yes | Active | 32 V | 35 A | FAST | ELECTRIC FUSE | 7531 J | 300 A | 20 s | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | TR | NO | MATTE TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||||||
|
MP006249
SPC Multicomp
|
$0.0899 | Yes | Active | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 13 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | |||||||||||||
|
MP006248
SPC Multicomp
|
$0.0899 | Yes | Active | 250 V | 500 mA | TIME LAG | ELECTRIC FUSE | 1 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | |||||||||||||
|
MP006247
SPC Multicomp
|
$0.0899 | Yes | Active | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 5 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown |