Filter Your Search
31 - 40 of 117,702 results
|
MCCFB1206TTT/1
SPC Multicomp
|
$0.0872 | Active | 32 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | 2020-04-30 02:43:10 | 3.5 | Military: -55C to +125C | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||
|
520.609
Eska
|
$0.0873 | Yes | Contact Manufacturer | 250 V | 250 V | 160 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | DRC Conflict Free | Conflict Minerals Declaration | EAR99 | 8536.10.00.40 | RoHS 2 (2011/65/EU) | 2021-01-19 | [object Object] | |||||||||||||||||||
|
0312035.MXP
Littelfuse Inc
|
$0.0877 | Yes | Yes | Active | 32 V | 35 A | FAST | ELECTRIC FUSE | 7531 J | 300 A | 20 s | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | TR | NO | MATTE TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | LITTELFUSE | 2019-07-22 21:45:09 | 3.5 | Military: -55C to +125C | DRC Conflict Free Undeterminable | CMRT V6.10 | EAR99 | RoHS 2 (2011/65/EU) | ROHS COMPLIANT | e | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||
|
MP006250
SPC Multicomp
|
$0.0883 | Yes | Active | 250 V | 1 A | FAST | ELECTRIC FUSE | 1 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | 3.5 | Military: -55C to +125C | DRC Conflict Free Undeterminable | CMRT V6.01 | EAR99 | RoHS 2 (2015/863/EU) | ||||||||||||||||||||
|
MP006246
SPC Multicomp
|
$0.0883 | Yes | Active | 250 V | 2 A | FAST | ELECTRIC FUSE | 5 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | 3.5 | Military: -55C to +125C | DRC Conflict Free Undeterminable | CMRT V6.01 | EAR99 | RoHS 2 (2015/863/EU) | ||||||||||||||||||||
|
MP004288
SPC Multicomp
|
$0.0922 | Yes | Active | 240 V | 10 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | Multicomp Pro | 2024-05-22 11:41:20 | 3.5 | DRC Conflict Free Undeterminable | CMRT V6.01 | RoHS 2 (2011/65/EU) | |||||||||||||||||||||||||
|
ERBRD2R00X
Panasonic Electronic Components
|
$0.0929 | Yes | Active | 32 V | 2 A | FAST | ELECTRIC FUSE | 200 ms | 35 A | CUL, UL | 125 °C | -40 °C | 0402 | SURFACE MOUNT | TR, PRESSED, 7 INCH | YES | WRAPAROUND | 500 µm | 390 µm | 1 mm | PANASONIC CORP | compliant | Panasonic | 2023-03-07 16:10:32 | 3.5 | Automotive: -40C to +125C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | EAR99 | 8536.10.00.40 | RoHS 2 (2015/863/EU) | 2024-01-23 | [object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | Micro Chip Fuse, Size [L×W] (EIA) (mm): ... more | |||||||||||
|
520.519
Eska
|
$0.0932 | Yes | Contact Manufacturer | 250 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | DRC Conflict Free | Conflict Minerals Declaration | EAR99 | RoHS 2 (2011/65/EU) | 2021-01-19 | [object Object] | |||||||||||||||||||
|
520.520
Eska
|
$0.0941 | Yes | Contact Manufacturer | 250 V | 2 A | VERY FAST | ELECTRIC FUSE | 1 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | DRC Conflict Free | Conflict Minerals Declaration | RoHS 2 (2015/863/EU) | 2018-01-15 | [object Object] | ||||||||||||||||||||
|
MP006249
SPC Multicomp
|
$0.0944 | Yes | Active | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 13 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | 3.5 | Military: -55C to +125C | DRC Conflict Free Undeterminable | CMRT V6.01 | RoHS 2 (2015/863/EU) |