Parametric results for: R25200-1CR under Electric Fuses

Filter Your Search

31 - 40 of 117,701 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0312035.MXP
Littelfuse Inc
$0.0798 Yes Yes Active 32 V 35 A FAST ELECTRIC FUSE 7531 J 300 A 20 s e3 125 °C -55 °C 3AG INLINE/HOLDER TR NO MATTE TIN END CAP 31.75 mm 6.35 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 LITTELFUSE
520.624
Eska
$0.0846 Yes Contact Manufacturer 250 V 250 V 5 A VERY FAST ELECTRIC FUSE 29 J 10 ms 50 A BEAB; CUL; DIN; EN; SEMKO; UL INLINE/HOLDER BOX NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
520.621
Eska
$0.0868 Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 11 J 10 ms 35 A CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP ESKA ERICH SCHWEIZER GMBH unknown
520.625
Eska
$0.0871 Yes Contact Manufacturer 250 V 250 V 6.3 A VERY FAST ELECTRIC FUSE 107 J 10 ms 63 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX; BULK NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
MP006250
SPC Multicomp
$0.0876 Yes Active 250 V 1 A FAST ELECTRIC FUSE 1 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MP006246
SPC Multicomp
$0.0876 Yes Active 250 V 2 A FAST ELECTRIC FUSE 5 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
520.617
Eska
$0.0878 Yes Contact Manufacturer 250 V 250 V 1 A VERY FAST ELECTRIC FUSE 1 J 10 ms 35 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX; BULK NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
520.623
Eska
$0.0883 Yes Contact Manufacturer 250 V 250 V 4 A VERY FAST ELECTRIC FUSE 40 J 10 ms 40 A BEAB; CUL; DIN; EN; SEMKO; UL e3 INLINE/HOLDER BOX NO Tin (Sn) END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
520.609
Eska
$0.0888 Yes Contact Manufacturer 250 V 250 V 160 mA VERY FAST ELECTRIC FUSE 10 ms 35 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
MP004288
SPC Multicomp
$0.0922 Yes Active 240 V 10 A ELECTRIC FUSE 6 kA 6.3X25.4mm INLINE/HOLDER NO END CAP 25.4 mm 6.3 mm MULTICOMP PRO unknown