Parametric results for: bk/eff-250ma under Electric Fuses

Filter Your Search

21 - 30 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP004287
SPC Multicomp
$0.0692 Yes Active 240 V 5 A ELECTRIC FUSE 6 kA 6.3X25.4mm INLINE/HOLDER NO END CAP 25.4 mm 6.3 mm MULTICOMP PRO unknown
MCCFB2410TFF/250
SPC Multicomp
$0.0700 Yes Active 250 V 125 V 250 mA FAST ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown
0218.250MXP
Littelfuse Inc
$0.0785 Yes Yes Active 250 V 250 mA TIME LAG ELECTRIC FUSE 35 A 20 ms CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC compliant EAR99 LITTELFUSE
3413.0512.11
Schurter Electronic Components
$0.0830 Yes Active 32 V 12 A THERMAL FUSE 10 ms 80 A AEC-Q200; IEC 125 °C -40 °C 1206 SURFACE MOUNT BAG YES WRAPAROUND 1.6 mm 840 µm 3.2 mm SCHURTER AG compliant SCHURTER
0313.750MXP
Littelfuse Inc
$0.0842 Yes Active 250 V 750 mA SLOW ELECTRIC FUSE 7 J 35 A 5 s CE; CSA; UL 125 °C -60 °C 3AG INLINE/HOLDER BULK NO NICKEL END CAP 31.75 mm 6.35 mm LITTELFUSE INC compliant EAR99 LITTELFUSE
520.624
Eska
$0.0855 Yes Contact Manufacturer 250 V 250 V 5 A VERY FAST ELECTRIC FUSE 29 J 10 ms 50 A BEAB; CUL; DIN; EN; SEMKO; UL INLINE/HOLDER BOX NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
0312035.MXP
Littelfuse Inc
$0.0876 Yes Yes Active 32 V 35 A FAST ELECTRIC FUSE 7531 J 300 A 20 s e3 125 °C -55 °C 3AG INLINE/HOLDER TR NO MATTE TIN END CAP 31.75 mm 6.35 mm LITTELFUSE INC unknown EAR99 LITTELFUSE ROHS COMPLIANT
MP006250
SPC Multicomp
$0.0876 Yes Active 250 V 1 A FAST ELECTRIC FUSE 1 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MP006246
SPC Multicomp
$0.0876 Yes Active 250 V 2 A FAST ELECTRIC FUSE 5 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
520.621
Eska
$0.0876 Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 11 J 10 ms 35 A CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP ESKA ERICH SCHWEIZER GMBH unknown