Parametric results for: LCX374 under Electric Fuses

Filter Your Search

21 - 30 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP005707
SPC Multicomp
$0.0682 Buy Yes Active 250 V 6.3 A FAST ELECTRIC FUSE 3 ms 1.5 kA CCC; KTL; PSE; TUV 125 °C -55 °C 5.2x20mm THROUGH HOLE NO PIN WIRE 20 mm 5.2 mm MULTICOMP PRO unknown
MP004287
SPC Multicomp
$0.0692 Buy Yes Active 240 V 5 A ELECTRIC FUSE 6 kA 6.3X25.4mm INLINE/HOLDER NO END CAP 25.4 mm 6.3 mm MULTICOMP PRO unknown Multicomp Pro
MCCFB2410TFF/250
SPC Multicomp
$0.0700 Buy Yes Active 250 V 125 V 250 mA FAST ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown Multicomp Pro
0218.250MXP
Littelfuse Inc
$0.0786 Buy Yes Yes Active 250 V 250 mA TIME LAG ELECTRIC FUSE 35 A 20 ms CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC compliant LITTELFUSE EAR99
MP000823
SPC Multicomp
$0.0819 Buy Yes Active 250 V 630 mA FAST ELECTRIC FUSE 3 ms 35 A 125 °C -55 °C 3.6x10mm THROUGH HOLE NO WIRE 11 mm 3.9 mm MULTICOMP PRO unknown Multicomp Pro
520.624
Eska
$0.0821 Buy Yes Contact Manufacturer 250 V 250 V 5 A VERY FAST ELECTRIC FUSE 29 J 10 ms 50 A BEAB; CUL; DIN; EN; SEMKO; UL INLINE/HOLDER BOX NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
MP006250
SPC Multicomp
$0.0834 Buy Yes Active 250 V 1 A FAST ELECTRIC FUSE 1 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MP006246
SPC Multicomp
$0.0834 Buy Yes Active 250 V 2 A FAST ELECTRIC FUSE 5 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
0680L8000-01
Bel Fuse
$0.0841 Buy Yes Active 75 V 50 V 8 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 75 VDC: 500 A 108 J 100 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99
520.621
Eska
$0.0842 Buy Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 11 J 10 ms 35 A CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP ESKA ERICH SCHWEIZER GMBH unknown