Filter Your Search
21 - 30 of 117,702 results
|
MP004287
SPC Multicomp
|
$0.0692 | Yes | Active | 240 V | 5 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | ||||||||||||||||||
|
MCCFB2410TFF/250
SPC Multicomp
|
$0.0700 | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | |||||||||||||
|
0218.250MXP
Littelfuse Inc
|
$0.0785 | Yes | Yes | Active | 250 V | 250 mA | TIME LAG | ELECTRIC FUSE | 35 A | 20 ms | CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||
|
3413.0512.11
Schurter Electronic Components
|
$0.0830 | Yes | Active | 32 V | 12 A | THERMAL FUSE | 10 ms | 80 A | AEC-Q200; IEC | 125 °C | -40 °C | 1206 | SURFACE MOUNT | BAG | YES | WRAPAROUND | 1.6 mm | 840 µm | 3.2 mm | SCHURTER AG | compliant | SCHURTER | |||||||||||
|
0313.750MXP
Littelfuse Inc
|
$0.0842 | Yes | Active | 250 V | 750 mA | SLOW | ELECTRIC FUSE | 7 J | 35 A | 5 s | CE; CSA; UL | 125 °C | -60 °C | 3AG | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||
|
520.624
Eska
|
$0.0855 | Yes | Contact Manufacturer | 250 V | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 29 J | 10 ms | 50 A | BEAB; CUL; DIN; EN; SEMKO; UL | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||||||
|
0312035.MXP
Littelfuse Inc
|
$0.0876 | Yes | Yes | Active | 32 V | 35 A | FAST | ELECTRIC FUSE | 7531 J | 300 A | 20 s | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | TR | NO | MATTE TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ROHS COMPLIANT | ||||||
|
MP006250
SPC Multicomp
|
$0.0876 | Yes | Active | 250 V | 1 A | FAST | ELECTRIC FUSE | 1 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||
|
MP006246
SPC Multicomp
|
$0.0876 | Yes | Active | 250 V | 2 A | FAST | ELECTRIC FUSE | 5 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||
|
520.621
Eska
|
$0.0876 | Yes | Contact Manufacturer | 250 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 11 J | 10 ms | 35 A | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | ESKA ERICH SCHWEIZER GMBH | unknown |