Filter Your Search
11 - 20 of 117,702 results
|
MCCFB1206TTT/1
SPC Multicomp
|
$0.0345 | Active | 32 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MFU0603FF02000P100
Vishay Intertechnologies
|
$0.0349 | Yes | Active | 32 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT | Vishay | ||||||||
|
MP007113
SPC Multicomp
|
$0.0510 | Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||
|
SR-5-6.3A-AP
Eaton Bussmann
|
$0.0522 | Yes | Transferred | 250 V | 6.3 A | TIME LAG | ELECTRIC FUSE | 140 J | 63 A | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.1 mm | 8.4 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | ROHS COMPLIANT | Eaton | EAR99 | 8536.10.00.40 | |||||||||
|
MCCFB2410TTT/1
SPC Multicomp
|
$0.0541 | Yes | Active | 250 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | ||||||||||||
|
BK/AGC-10-R
Eaton Bussmann
|
$0.0573 | Yes | Transferred | 250 V | 10 A | FAST | ELECTRIC FUSE | 200 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | ROHS COMPLIANT | Eaton | EAR99 | ||||||||||||
|
MCCFB1206TFF/750
SPC Multicomp
|
$0.0648 | Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
MCCFB2410TFF/15
SPC Multicomp
|
$0.0672 | Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | |||||||||||
|
MP004314
SPC Multicomp
|
$0.0680 | Yes | Active | 250 V | 20 A | FAST | ELECTRIC FUSE | 1283 J | 750 A | CSA; UL | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | NO | PIN WIRE | 33 mm | 7 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MFU0603FF03000P100
Vishay Intertechnologies
|
$0.0688 | Yes | Active | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT | Vishay |