Parametric results for: CT++1-10-ES under Electric Fuses

Filter Your Search

11 - 20 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCCFB1206TTT/1
SPC Multicomp
$0.0345 Active 32 V 1 A SLOW ELECTRIC FUSE 50 A UL 125 °C -55 °C 1206 SURFACE MOUNT TR YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
MFU0603FF02000P100
Vishay Intertechnologies
$0.0349 Yes Active 32 V 2 A VERY FAST ELECTRIC FUSE 50 A UL; UMF e3 35 °C 15 °C SURFACE MOUNT TAPE AND REEL YES TIN OVER NICKEL WRAPAROUND 850 µm 450 µm 1.55 mm VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT Vishay
MP007113
SPC Multicomp
$0.0510 Yes Active 250 V 315 mA FAST ELECTRIC FUSE 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
SR-5-6.3A-AP
Eaton Bussmann
$0.0522 Yes Transferred 250 V 6.3 A TIME LAG ELECTRIC FUSE 140 J 63 A 85 °C -40 °C THROUGH HOLE AMMO PACK NO PIN WIRE 8.1 mm 8.4 mm COOPER ELECTRONIC TECHNOLOGIES unknown ROHS COMPLIANT Eaton EAR99 8536.10.00.40
MCCFB2410TTT/1
SPC Multicomp
$0.0541 Yes Active 250 V 125 V 1 A SLOW ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown
BK/AGC-10-R
Eaton Bussmann
$0.0573 Yes Transferred 250 V 10 A FAST ELECTRIC FUSE 200 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES unknown ROHS COMPLIANT Eaton EAR99
MCCFB1206TFF/750
SPC Multicomp
$0.0648 Yes Active 32 V 750 mA FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 750 µm 3.2 mm MULTICOMP PRO unknown
MCCFB2410TFF/15
SPC Multicomp
$0.0672 Yes Active 250 V 125 V 15 A FAST ELECTRIC FUSE 55 J 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown
MP004314
SPC Multicomp
$0.0680 Yes Active 250 V 20 A FAST ELECTRIC FUSE 1283 J 750 A CSA; UL 125 °C -55 °C 6.3x32mm THROUGH HOLE NO PIN WIRE 33 mm 7 mm MULTICOMP PRO unknown
MFU0603FF03000P100
Vishay Intertechnologies
$0.0688 Yes Active 32 V 3 A VERY FAST ELECTRIC FUSE 50 A UL; UMF e3 35 °C 15 °C SURFACE MOUNT TAPE AND REEL YES TIN OVER NICKEL WRAPAROUND 850 µm 450 µm 1.55 mm VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT Vishay