Parametric results for: lpt-45 under Electric Fuses

Filter Your Search

11 - 20 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC000854
SPC Multicomp
$0.0436 Active 250 V 250 V 320 mA FAST ELECTRIC FUSE 1.5 kA INLINE/HOLDER NO END CAP 20 mm 5 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MP007113
SPC Multicomp
$0.0468 Yes Active 250 V 315 mA FAST ELECTRIC FUSE 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MP007118
SPC Multicomp
$0.0490 Yes Active 250 V 15 A FAST ELECTRIC FUSE 980 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MCCFB2410TTT/1
SPC Multicomp
$0.0541 Yes Active 250 V 125 V 1 A SLOW ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown Multicomp Pro
BK/AGC-10-R
Eaton Bussmann
$0.0573 Yes Transferred 250 V 10 A FAST ELECTRIC FUSE 200 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 ROHS COMPLIANT
MCCFB1206TFF/750
SPC Multicomp
$0.0648 Yes Active 32 V 750 mA FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 750 µm 3.2 mm MULTICOMP PRO unknown Multicomp Pro
MCCFB2410TFF/15
SPC Multicomp
$0.0672 Yes Active 250 V 125 V 15 A FAST ELECTRIC FUSE 55 J 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown Multicomp Pro
MP004314
SPC Multicomp
$0.0680 Yes Active 250 V 20 A FAST ELECTRIC FUSE 1283 J 750 A CSA; UL 125 °C -55 °C 6.3x32mm THROUGH HOLE NO PIN WIRE 33 mm 7 mm MULTICOMP PRO unknown
MP005704
SPC Multicomp
$0.0682 Yes Active 250 V 3.15 A FAST ELECTRIC FUSE 3 ms 1.5 kA CCC; KTL; PSE; TUV 125 °C -55 °C 5.2x20mm THROUGH HOLE NO PIN WIRE 20 mm 5.2 mm MULTICOMP PRO unknown Multicomp Pro
MP005706
SPC Multicomp
$0.0682 Yes Active 250 V 5 A FAST ELECTRIC FUSE 3 ms 1.5 kA CCC; KTL; PSE; TUV 125 °C -55 °C 5.2x20mm THROUGH HOLE NO PIN WIRE 20 mm 5.2 mm MULTICOMP PRO unknown