Parametric results for: j2-18 under Electric Fuses

Filter Your Search

1 - 10 of 119,160 results

All Filters
|
0.576.20.519385776.2
-
0.452920.4573146219292
-
176.2120395776.2
-
0200050100150200
-
3545035139243346450
-
-6585-65-27104885
-
0.0 0043 600 0000.0 004900 0001 800 0002 700 0003 600 000
-
10300 0001075 008150 005225 003300 000
-
0.0635000.063125250375500
-
321 500323997661 1331 500
-
3238 000329 52419 01628 50838 000
-
2427 000246 76813 51220 25627 000
-
0.000 075360 0000.000 07590 000180 000270 000360 000
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
3413.0120.11
Schurter Electronic Components
3413.0115.11
Schurter Electronic Components
3413.0117.11
Schurter Electronic Components
3413.0119.11
Schurter Electronic Components
3413.0121.11
Schurter Electronic Components
MCCFB0603TFF/1
SPC Multicomp
MC000901
SPC Multicomp
MP007113
SPC Multicomp
MCCFB0603TTT/1.5
SPC Multicomp
MC000900
SPC Multicomp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Voltage(DC)
Rated Current
Blow Characteristic
Circuit Protection Type
Pre-arcing Time-Min
Rated Breaking Capacity
Trip Time or Delay
Reference Standard
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 32 V 63 V 2.5 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40
Yes Active 32 V 63 V 1 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
Yes Active 32 V 63 V 1.5 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
Yes Active 32 V 63 V 2 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
Yes Active 32 V 63 V 3 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL e4 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
Active 250 V 1.6 A FAST ELECTRIC FUSE 35 A 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
Yes Active 250 V 315 mA FAST ELECTRIC FUSE 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
Yes Active 32 V 1.5 A TIME LAG ELECTRIC FUSE 50 A 1 s UL e4 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
Active 250 V 10 A FAST ELECTRIC FUSE 100 A 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
Compare
3413.0120.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 2.5 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40
3413.0115.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 1 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
3413.0117.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 1.5 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
3413.0119.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 2 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
3413.0121.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 3 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
MCCFB0603TFF/1
SPC Multicomp
$0.0189 Buy Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL e4 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
MC000901
SPC Multicomp
$0.0202 Buy Active 250 V 1.6 A FAST ELECTRIC FUSE 35 A 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
MP007113
SPC Multicomp
$0.0212 Buy Yes Active 250 V 315 mA FAST ELECTRIC FUSE 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MCCFB0603TTT/1.5
SPC Multicomp
$0.0279 Buy Yes Active 32 V 1.5 A TIME LAG ELECTRIC FUSE 50 A 1 s UL e4 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
MC000900
SPC Multicomp
$0.0289 Buy Active 250 V 10 A FAST ELECTRIC FUSE 100 A 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99 Multicomp Pro