Filter Your Search
11 - 20 of 117,702 results
|
MC000854
SPC Multicomp
|
$0.0436 | Active | 250 V | 250 V | 320 mA | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 3.5 | |||||||||||||||||||||
|
MP007113
SPC Multicomp
|
$0.0468 | Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||
|
MP007118
SPC Multicomp
|
$0.0513 | Yes | Active | 250 V | 15 A | FAST | ELECTRIC FUSE | 980 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||
|
MCCFB2410TTT/1
SPC Multicomp
|
$0.0535 | Yes | Active | 250 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | 3.5 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | Fuse, Surface Mount, 1 A, Slow Blow, 250 VAC, 125 VDC, 2410 [6125 Metric] | Multicomp Pro | 2024-06-25 08:10:38 | [object Object],[object Object],[object ... more | ||||||||||
|
MCCFB1206TFF/750
SPC Multicomp
|
$0.0648 | Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | Multicomp Pro | 2019-09-12 06:14:12 | AEC-Q200 | ||||||||
|
MCCFB2410TFF/15
SPC Multicomp
|
$0.0672 | Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | 3.5 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | Multicomp Pro | 2022-05-11 23:39:13 | |||||||||||
|
MP004314
SPC Multicomp
|
$0.0680 | Yes | Active | 250 V | 20 A | FAST | ELECTRIC FUSE | 1283 J | 750 A | CSA; UL | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | NO | PIN WIRE | 33 mm | 7 mm | MULTICOMP PRO | unknown | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||
|
MP004287
SPC Multicomp
|
$0.0692 | Yes | Active | 240 V | 5 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | 3.5 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | Multicomp Pro | 2024-05-22 11:41:20 | |||||||||||||||||
|
MCCFB2410TFF/250
SPC Multicomp
|
$0.0700 | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | 3.5 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | Multicomp Pro | 2024-07-09 14:13:41 | [object Object],[object Object],[object ... more | |||||||||||
|
MP005704
SPC Multicomp
|
$0.0714 | Yes | Active | 250 V | 3.15 A | FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CCC; KTL; PSE; TUV | 125 °C | -55 °C | 5.2x20mm | THROUGH HOLE | NO | PIN WIRE | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | Multicomp Pro | 2024-10-11 12:23:28 |