Filter Your Search
1 - 10 of 117,702 results
|
AP/ETF-2
Eaton Bussmann
|
$0.0015 | Yes | Transferred | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 23 J | CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 8.2 mm | 8.35 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
MFU0603FF05000P100
Vishay Intertechnologies
|
$0.0162 | Yes | Active | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, CARDBOARD, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||||||
|
MCCFB0603TFF/1
SPC Multicomp
|
$0.0189 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | |||||||||||
|
MC000887
SPC Multicomp
|
$0.0192 | Active | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 63 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||
|
MC000874
SPC Multicomp
|
$0.0222 | Active | 250 mA | TIME DELAY | ELECTRIC FUSE | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||||
|
MC000893
SPC Multicomp
|
$0.0224 | Active | 250 V | 250 mA | FAST | ELECTRIC FUSE | 35 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||
|
MCCFB0603TTT/1.5
SPC Multicomp
|
$0.0279 | Yes | Active | 32 V | 1.5 A | TIME LAG | ELECTRIC FUSE | 50 A | 1 s | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | |||||||||||
|
3413.0115.11
Schurter Electronic Components
|
$0.0279 | Yes | Active | 32 V | 63 V | 1 A | VERY FAST | ELECTRIC FUSE | 60 s | 50 A | CUL, UL | e4 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE | YES | GOLD NICKEL | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||||
|
MC000850
SPC Multicomp
|
$0.0331 | Active | 250 V | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||
|
MCCFB0603TFF/250
SPC Multicomp
|
$0.0343 | Yes | Active | 32 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown |