Filter Your Search
21 - 30 of 117,701 results
|
BK/AGC-10-R
Eaton Bussmann
|
$0.0573 | Yes | Transferred | 250 V | 10 A | FAST | ELECTRIC FUSE | 200 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | ||||||||||||||
|
MCCFB1206TFF/750
SPC Multicomp
|
$0.0648 | Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MCCFB2410TFF/15
SPC Multicomp
|
$0.0672 | Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | |||||||||||||
|
MP004314
SPC Multicomp
|
$0.0680 | Yes | Active | 250 V | 20 A | FAST | ELECTRIC FUSE | 1283 J | 750 A | CSA; UL | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | NO | PIN WIRE | 33 mm | 7 mm | MULTICOMP PRO | unknown | ||||||||||||||
|
MFU0603FF03000P100
Vishay Intertechnologies
|
$0.0688 | Yes | Active | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||||||
|
MP004287
SPC Multicomp
|
$0.0692 | Yes | Active | 240 V | 5 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | |||||||||||||||||||
|
MCCFB2410TFF/250
SPC Multicomp
|
$0.0700 | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | ||||||||||||||
|
7100.1015.13
Schurter Electronic Components
|
$0.0724 | Yes | Yes | Active | 250 V | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 1 J | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | SCHURTER | 8536.10.00.40 | ||||
|
0218.250MXP
Littelfuse Inc
|
$0.0761 | Yes | Yes | Active | 250 V | 250 mA | TIME LAG | ELECTRIC FUSE | 35 A | 20 ms | CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||
|
0313.750MXP
Littelfuse Inc
|
$0.0767 | Yes | Active | 250 V | 750 mA | SLOW | ELECTRIC FUSE | 7 J | 35 A | 5 s | CE; CSA; UL | 125 °C | -60 °C | 3AG | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |