Filter Your Search
11 - 20 of 117,702 results
Select Parts | Part Number |
---|
|
MC000854
SPC Multicomp
|
||
|
MP007113
SPC Multicomp
|
||
|
MP007118
SPC Multicomp
|
||
|
MCCFB2410TTT/1
SPC Multicomp
|
||
|
BK/AGC-10-R
Eaton Bussmann
|
||
|
MCCFB1206TFF/750
SPC Multicomp
|
||
|
MCCFB2410TFF/15
SPC Multicomp
|
||
|
MP004314
SPC Multicomp
|
||
|
MP005704
SPC Multicomp
|
||
|
MP005706
SPC Multicomp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Blow Characteristic
|
Circuit Protection Type
|
Joule Integral-Nom
|
Pre-arcing Time-Min
|
Rated Breaking Capacity
|
Trip Time or Delay
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Fuse Size
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Package Description
|
Active | 250 V | 250 V | 320 mA | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||
Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | |||||||||
Yes | Active | 250 V | 15 A | FAST | ELECTRIC FUSE | 980 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||
Yes | Active | 250 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
Yes | Transferred | 250 V | 10 A | FAST | ELECTRIC FUSE | 200 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | ||||||||||
Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||
Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||
Yes | Active | 250 V | 20 A | FAST | ELECTRIC FUSE | 1283 J | 750 A | CSA; UL | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | NO | PIN WIRE | 33 mm | 7 mm | MULTICOMP PRO | unknown | |||||||||
Yes | Active | 250 V | 3.15 A | FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CCC; KTL; PSE; TUV | 125 °C | -55 °C | 5.2x20mm | THROUGH HOLE | NO | PIN WIRE | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CCC; KTL; PSE; TUV | 125 °C | -55 °C | 5.2x20mm | THROUGH HOLE | NO | PIN WIRE | 20 mm | 5.2 mm | MULTICOMP PRO | unknown |
|
MC000854
SPC Multicomp
|
$0.0436 Buy | Active | 250 V | 250 V | 320 mA | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||
|
MP007113
SPC Multicomp
|
$0.0468 Buy | Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||
|
MP007118
SPC Multicomp
|
$0.0490 Buy | Yes | Active | 250 V | 15 A | FAST | ELECTRIC FUSE | 980 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | |||||||||
|
MCCFB2410TTT/1
SPC Multicomp
|
$0.0541 Buy | Yes | Active | 250 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||
|
BK/AGC-10-R
Eaton Bussmann
|
$0.0573 Buy | Yes | Transferred | 250 V | 10 A | FAST | ELECTRIC FUSE | 200 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | |||||||||||
|
MCCFB1206TFF/750
SPC Multicomp
|
$0.0648 Buy | Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||
|
MCCFB2410TFF/15
SPC Multicomp
|
$0.0672 Buy | Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
MP004314
SPC Multicomp
|
$0.0680 Buy | Yes | Active | 250 V | 20 A | FAST | ELECTRIC FUSE | 1283 J | 750 A | CSA; UL | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | NO | PIN WIRE | 33 mm | 7 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP005704
SPC Multicomp
|
$0.0682 Buy | Yes | Active | 250 V | 3.15 A | FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CCC; KTL; PSE; TUV | 125 °C | -55 °C | 5.2x20mm | THROUGH HOLE | NO | PIN WIRE | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||
|
MP005706
SPC Multicomp
|
$0.0682 Buy | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CCC; KTL; PSE; TUV | 125 °C | -55 °C | 5.2x20mm | THROUGH HOLE | NO | PIN WIRE | 20 mm | 5.2 mm | MULTICOMP PRO | unknown |