Filter Your Search
11 - 20 of 117,706 results
|
MCCFB0603TFF/250
SPC Multicomp
|
$0.0343 | Yes | Active | 32 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | |||||||||||
|
MFU0603FF02000P100
Vishay Intertechnologies
|
$0.0349 | Yes | Active | 32 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT | Vishay | |||||||||
|
3405.0174.11
Schurter Electronic Components
|
$0.0415 | Yes | Active | 250 V | 125 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 23 J | 1 ms | 100 A | CE; CSA; CUL; IEC60127-4; IEC62368-1; METI; PSE; UL; VDE | e3 | 125 °C | -55 °C | SURFACE MOUNT | BAG | YES | TIN | WRAPAROUND | 3 mm | 3 mm | 10.1 mm | SCHURTER AG | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.10.00.40 | |||||
|
MCCFB1206TFF/20
SPC Multicomp
|
$0.0486 | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 47 J | 150 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
SR-5-6.3A-AP
Eaton Bussmann
|
$0.0522 | Yes | Transferred | 250 V | 6.3 A | TIME LAG | ELECTRIC FUSE | 140 J | 63 A | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.1 mm | 8.4 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | ROHS COMPLIANT | Eaton | EAR99 | 8536.10.00.40 | ||||||||||
|
MCCFB2410TTT/1
SPC Multicomp
|
$0.0541 | Yes | Active | 250 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | |||||||||||||
|
MCCFB1206TFF/750
SPC Multicomp
|
$0.0648 | Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | |||||||||||
|
BK/AGC-10-R
Eaton Bussmann
|
$0.0656 | Yes | Transferred | 250 V | 10 A | FAST | ELECTRIC FUSE | 200 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | ROHS COMPLIANT | Eaton | EAR99 | |||||||||||||
|
MCCFB2410TFF/15
SPC Multicomp
|
$0.0670 | Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MP004314
SPC Multicomp
|
$0.0680 | Yes | Active | 250 V | 20 A | FAST | ELECTRIC FUSE | 1283 J | 750 A | CSA; UL | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | NO | PIN WIRE | 33 mm | 7 mm | MULTICOMP PRO | unknown |