Filter Your Search
1 - 10 of 117,701 results
|
AP/ETF-2
Eaton Bussmann
|
$0.0015 | Yes | Transferred | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 23 J | CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 8.2 mm | 8.35 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||||
|
MFU0603FF05000P100
Vishay Intertechnologies
|
$0.0162 | Yes | Active | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, CARDBOARD, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||||||
|
MCCFB0603TFF/1
SPC Multicomp
|
$0.0189 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MC000887
SPC Multicomp
|
$0.0192 | Active | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 63 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||
|
MC000874
SPC Multicomp
|
$0.0222 | Active | 250 mA | TIME DELAY | ELECTRIC FUSE | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||||||
|
MC000893
SPC Multicomp
|
$0.0224 | Active | 250 V | 250 mA | FAST | ELECTRIC FUSE | 35 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||
|
7010.7080.13
Schurter Electronic Components
|
$0.0226 | Yes | Yes | Active | 125 V | 1.5 A | VERY FAST | ELECTRIC FUSE | 4 ms | 50 A | CE; CSA; CUL; GAMT1; IEC; UKCA; UL | e3 | 85 °C | -55 °C | 2.3x8mm | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 8 mm | 2.36 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||
|
7010.7150.13
Schurter Electronic Components
|
$0.0226 | Yes | Yes | Active | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | 39 J | 4 ms | 50 A | CE; CSA; CUL; GAMT1; IEC; UKCA; UL | e3 | 85 °C | -55 °C | 2.3x8mm | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 8 mm | 2.36 mm | SCHURTER AG | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||||
|
7010.7140.13
Schurter Electronic Components
|
$0.0226 | Yes | Yes | Active | 125 V | 7 A | VERY FAST | ELECTRIC FUSE | 13 J | 4 ms | 50 A | CE; CSA; CUL; GAMT1; IEC; UKCA; UL | e3 | 85 °C | -55 °C | 2.3x8mm | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 8 mm | 2.36 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||||
|
7010.7180.13
Schurter Electronic Components
|
$0.0226 | Yes | Yes | Active | 125 V | 3.5 A | VERY FAST | ELECTRIC FUSE | 2 J | 4 ms | 50 A | CE; CSA; CUL; GAMT1; IEC; UKCA; UL | e3 | 85 °C | -55 °C | 2.3x8mm | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 8 mm | 2.36 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER |