Filter Your Search
51 - 60 of 117,702 results
|
520.516
Eska
|
$0.0976 | Yes | Contact Manufacturer | 250 V | 800 mA | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] | |||||||||||||||
|
520.514
Eska
|
$0.0977 | Yes | Contact Manufacturer | 250 V | 500 mA | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] | |||||||||||||||
|
520.518
Eska
|
$0.0979 | Yes | Contact Manufacturer | 250 V | 1.25 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] | |||||||||||||||
|
520.513
Eska
|
$0.0981 | Yes | Contact Manufacturer | 250 V | 400 mA | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] | |||||||||||||||
|
520.522
Eska
|
$0.0985 | Yes | Contact Manufacturer | 250 V | 3.15 A | VERY FAST | ELECTRIC FUSE | 2 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] | [object Object],[object Object],[object ... more | |||||||||||||
|
0683-1600-01
Bel Fuse
|
$0.0989 | Yes | Obsolete | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | 3.5 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | EAR99 | 8536.10.00.40 | Military: -55C to +125C | e | |||||||
|
520.517
Eska
|
$0.0989 | Yes | Contact Manufacturer | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] | |||||||||||||||
|
MP005460
SPC Multicomp
|
$0.0990 | Yes | Active | 32 V | 5 A | FAST | ELECTRIC FUSE | 60 A | 20 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | MULTICOMP PRO | unknown | 3.5 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | Military: -55C to +125C | |||||||||||||||
|
MP005458
SPC Multicomp
|
$0.0995 | Yes | Active | 32 V | 2 A | FAST | ELECTRIC FUSE | 60 A | 20 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | MULTICOMP PRO | unknown | 3.5 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | Military: -55C to +125C | |||||||||||||||
|
520.526
Eska
|
$0.0995 | Yes | Contact Manufacturer | 250 V | 8 A | VERY FAST | ELECTRIC FUSE | 86 J | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | 3.5 | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] |