Filter Your Search
31 - 40 of 117,702 results
|
520.625
Eska
|
$0.0879 | Yes | Contact Manufacturer | 250 V | 250 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 107 J | 10 ms | 63 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX; BULK | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
520.617
Eska
|
$0.0884 | Yes | Contact Manufacturer | 250 V | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 J | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX; BULK | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
520.623
Eska
|
$0.0890 | Yes | Contact Manufacturer | 250 V | 250 V | 4 A | VERY FAST | ELECTRIC FUSE | 40 J | 10 ms | 40 A | BEAB; CUL; DIN; EN; SEMKO; UL | e3 | INLINE/HOLDER | BOX | NO | Tin (Sn) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||
|
520.609
Eska
|
$0.0896 | Yes | Contact Manufacturer | 250 V | 250 V | 160 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | ||||||||||
|
MP004288
SPC Multicomp
|
$0.0922 | Yes | Active | 240 V | 10 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | ||||||||||||||||
|
ERBRD2R00X
Panasonic Electronic Components
|
$0.0927 | Yes | Active | 32 V | 2 A | FAST | ELECTRIC FUSE | 200 ms | 35 A | CUL, UL | 125 °C | -40 °C | 0402 | SURFACE MOUNT | TR, PRESSED, 7 INCH | YES | WRAPAROUND | 500 µm | 390 µm | 1 mm | PANASONIC CORP | compliant | EAR99 | 8536.10.00.40 | Panasonic | ||||||
|
BK/S500-1-R
Eaton Corporation
|
$0.0938 | Yes | Active | 250 V | 1 A | FAST | ELECTRIC FUSE | 10 ms | 35 A | BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE | 125 °C | -40 °C | 5x20mm | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | EATON CORP | compliant | EAR99 | Eaton | |||||||
|
MP006249
SPC Multicomp
|
$0.0938 | Yes | Active | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 13 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP006248
SPC Multicomp
|
$0.0938 | Yes | Active | 250 V | 500 mA | TIME LAG | ELECTRIC FUSE | 1 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP006247
SPC Multicomp
|
$0.0938 | Yes | Active | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 5 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown |