Parametric results for: GMA-1R under Electric Fuses

Filter Your Search

31 - 40 of 117,700 results

All Filters
|
0.5760.519385776
-
0.452920.4573146219292
-
1.676.21.620395876.2
-
0200050100150200
-
3530035101168234300
-
-6515-65-45-25-515
-
0.0 0043 600 0000.0 004900 0001 800 0002 700 0003 600 000
-
35300 0003575 026150 018225 009300 000
-
0.0635000.063125250375500
-
321 500323997661 1331 500
-
3238 000329 52419 01628 50838 000
-
2427 000246 76813 51220 25627 000
-
0.000 075360 0000.000 07590 000180 000270 000360 000
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
MCCFB2410TFF/250
SPC Multicomp
3413.0512.11
Schurter Electronic Components
0312035.MXP
Littelfuse Inc
520.624
Eska
MP000823
SPC Multicomp
520.625
Eska
MP006250
SPC Multicomp
MP006246
SPC Multicomp
520.621
Eska
0680L8000-01
Bel Fuse
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Voltage(DC)
Rated Current
Blow Characteristic
Circuit Protection Type
Additional Feature
Joule Integral-Nom
Pre-arcing Time-Min
Rated Breaking Capacity
Trip Time or Delay
Reference Standard
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Package Description
ECCN Code
HTS Code
Yes Active 250 V 125 V 250 mA FAST ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown Multicomp Pro
Yes Active 32 V 12 A THERMAL FUSE 10 ms 80 A AEC-Q200; IEC 125 °C -40 °C 1206 SURFACE MOUNT BAG YES WRAPAROUND 1.6 mm 840 µm 3.2 mm SCHURTER AG compliant SCHURTER
Yes Yes Active 32 V 35 A FAST ELECTRIC FUSE 7531 J 300 A 20 s e3 125 °C -55 °C 3AG INLINE/HOLDER TR NO MATTE TIN END CAP 31.75 mm 6.35 mm LITTELFUSE INC unknown LITTELFUSE ROHS COMPLIANT EAR99
Yes Contact Manufacturer 250 V 250 V 5 A VERY FAST ELECTRIC FUSE 29 J 10 ms 50 A BEAB; CUL; DIN; EN; SEMKO; UL INLINE/HOLDER BOX NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
Yes Active 250 V 630 mA FAST ELECTRIC FUSE 3 ms 35 A 125 °C -55 °C 3.6x10mm THROUGH HOLE NO WIRE 11 mm 3.9 mm MULTICOMP PRO unknown Multicomp Pro
Yes Contact Manufacturer 250 V 250 V 6.3 A VERY FAST ELECTRIC FUSE 107 J 10 ms 63 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX; BULK NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
Yes Active 250 V 1 A FAST ELECTRIC FUSE 1 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
Yes Active 250 V 2 A FAST ELECTRIC FUSE 5 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 11 J 10 ms 35 A CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP ESKA ERICH SCHWEIZER GMBH unknown
Yes Active 75 V 50 V 8 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 75 VDC: 500 A 108 J 100 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99
Compare
MCCFB2410TFF/250
SPC Multicomp
$0.0700 Yes Active 250 V 125 V 250 mA FAST ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown Multicomp Pro
3413.0512.11
Schurter Electronic Components
$0.0712 Yes Active 32 V 12 A THERMAL FUSE 10 ms 80 A AEC-Q200; IEC 125 °C -40 °C 1206 SURFACE MOUNT BAG YES WRAPAROUND 1.6 mm 840 µm 3.2 mm SCHURTER AG compliant SCHURTER
0312035.MXP
Littelfuse Inc
$0.0806 Yes Yes Active 32 V 35 A FAST ELECTRIC FUSE 7531 J 300 A 20 s e3 125 °C -55 °C 3AG INLINE/HOLDER TR NO MATTE TIN END CAP 31.75 mm 6.35 mm LITTELFUSE INC unknown LITTELFUSE ROHS COMPLIANT EAR99
520.624
Eska
$0.0811 Yes Contact Manufacturer 250 V 250 V 5 A VERY FAST ELECTRIC FUSE 29 J 10 ms 50 A BEAB; CUL; DIN; EN; SEMKO; UL INLINE/HOLDER BOX NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
MP000823
SPC Multicomp
$0.0819 Yes Active 250 V 630 mA FAST ELECTRIC FUSE 3 ms 35 A 125 °C -55 °C 3.6x10mm THROUGH HOLE NO WIRE 11 mm 3.9 mm MULTICOMP PRO unknown Multicomp Pro
520.625
Eska
$0.0833 Yes Contact Manufacturer 250 V 250 V 6.3 A VERY FAST ELECTRIC FUSE 107 J 10 ms 63 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX; BULK NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
MP006250
SPC Multicomp
$0.0834 Yes Active 250 V 1 A FAST ELECTRIC FUSE 1 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MP006246
SPC Multicomp
$0.0834 Yes Active 250 V 2 A FAST ELECTRIC FUSE 5 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
520.621
Eska
$0.0835 Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 11 J 10 ms 35 A CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP ESKA ERICH SCHWEIZER GMBH unknown
0680L8000-01
Bel Fuse
$0.0841 Yes Active 75 V 50 V 8 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 75 VDC: 500 A 108 J 100 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99