Filter Your Search
11 - 20 of 117,700 results
Select Parts | Part Number |
---|
|
3-140-167
Schurter Electronic Components
|
||
|
3-140-173
Schurter Electronic Components
|
||
|
3-140-169
Schurter Electronic Components
|
||
|
3-140-177
Schurter Electronic Components
|
||
|
3-140-175
Schurter Electronic Components
|
||
|
3-140-171
Schurter Electronic Components
|
||
|
7100.1165.13
Schurter Electronic Components
|
||
|
7100.1021.13
Schurter Electronic Components
|
||
|
7100.1173.13
Schurter Electronic Components
|
||
|
MC000854
SPC Multicomp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Blow Characteristic
|
Circuit Protection Type
|
Joule Integral-Nom
|
Pre-arcing Time-Min
|
Rated Breaking Capacity
|
Reference Standard
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
HTS Code
|
Active | 32 V | 50 A | VERY FAST | ELECTRIC FUSE | 800 J | 1 ms | 1 kA | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | SCHURTER | |||||||||||
Active | 50 V | 80 A | VERY FAST | ELECTRIC FUSE | 1700 J | 1 ms | 600 A | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | SCHURTER | |||||||||||
Active | 32 V | 60 A | VERY FAST | ELECTRIC FUSE | 1400 J | 1 ms | 1 kA | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | ||||||||||||
Active | 50 V | 100 A | VERY FAST | ELECTRIC FUSE | 3200 J | 1 ms | 600 A | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | SCHURTER | |||||||||||
Active | 50 V | 90 A | VERY FAST | ELECTRIC FUSE | 2300 J | 1 ms | 600 A | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | ||||||||||||
Active | 50 V | 70 A | VERY FAST | ELECTRIC FUSE | 1500 J | 1 ms | 600 A | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | ||||||||||||
Yes | Yes | Active | 250 V | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 ms | 63 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | SCHURTER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | |||
Yes | Yes | Active | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 25 J | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | ||
Yes | Yes | Active | 250 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 15 J | 1 ms | 63 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | SCHURTER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | |||
Active | 250 V | 250 V | 320 mA | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 |
|
3-140-167
Schurter Electronic Components
|
$0.0412 | Active | 32 V | 50 A | VERY FAST | ELECTRIC FUSE | 800 J | 1 ms | 1 kA | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | SCHURTER | ||||||||||||
|
3-140-173
Schurter Electronic Components
|
$0.0412 | Active | 50 V | 80 A | VERY FAST | ELECTRIC FUSE | 1700 J | 1 ms | 600 A | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | SCHURTER | ||||||||||||
|
3-140-169
Schurter Electronic Components
|
$0.0412 | Active | 32 V | 60 A | VERY FAST | ELECTRIC FUSE | 1400 J | 1 ms | 1 kA | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | |||||||||||||
|
3-140-177
Schurter Electronic Components
|
$0.0412 | Active | 50 V | 100 A | VERY FAST | ELECTRIC FUSE | 3200 J | 1 ms | 600 A | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | SCHURTER | ||||||||||||
|
3-140-175
Schurter Electronic Components
|
$0.0412 | Active | 50 V | 90 A | VERY FAST | ELECTRIC FUSE | 2300 J | 1 ms | 600 A | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | |||||||||||||
|
3-140-171
Schurter Electronic Components
|
$0.0412 | Active | 50 V | 70 A | VERY FAST | ELECTRIC FUSE | 1500 J | 1 ms | 600 A | AEC-Q200; CE; CSA; CUL; UKCA; UL | SURFACE MOUNT | BAG | YES | WRAPAROUND | 8.4 mm | 4.7 mm | 9.4 mm | SCHURTER AG | unknown | |||||||||||||
|
7100.1165.13
Schurter Electronic Components
|
$0.0431 | Yes | Yes | Active | 250 V | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 ms | 63 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | SCHURTER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | ||||
|
7100.1021.13
Schurter Electronic Components
|
$0.0431 | Yes | Yes | Active | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 25 J | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | |||
|
7100.1173.13
Schurter Electronic Components
|
$0.0431 | Yes | Yes | Active | 250 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 15 J | 1 ms | 63 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | SCHURTER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | ||||
|
MC000854
SPC Multicomp
|
$0.0436 | Active | 250 V | 250 V | 320 mA | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 |