Parametric results for: AGU-40 under Electric Fuses

Filter Your Search

61 - 70 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BK/AGC-10-R
Eaton Bussmann
$0.0997 Yes Transferred 250 V 10 A FAST ELECTRIC FUSE 200 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
0680L8000-01
Bel Fuse
$0.1003 Yes Active 75 V 50 V 8 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 75 VDC: 500 A 108 J 100 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99
522.510
Eska
$0.1006 Yes Contact Manufacturer 250 V 200 mA TIME LAG ELECTRIC FUSE 20 ms 35 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
521.014
Eska
$0.1006 Yes Contact Manufacturer ESKA ERICH SCHWEIZER GMBH compliant
MP005457
SPC Multicomp
$0.1008 Yes Active 32 V 1 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
MCCFB1206TTT/4
SPC Multicomp
$0.1009 Active 32 V 4 A SLOW ELECTRIC FUSE 4 J 50 A UL 125 °C -55 °C 1206 SURFACE MOUNT TR YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown Multicomp Pro
MP005459
SPC Multicomp
$0.1010 Yes Active 32 V 3 A FAST ELECTRIC FUSE 60 A 20 ms 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 800 µm 800 µm 1.6 mm MULTICOMP PRO unknown
520.521
Eska
$0.1013 Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 2 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
522.526
Eska
$0.1015 Yes Contact Manufacturer 250 V 8 A TIME LAG ELECTRIC FUSE 248 J 20 ms 80 A CE; IEC; VDE 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
MP001616
SPC Multicomp
$0.1017 Yes Active 250 V 1 A TIME LAG ELECTRIC FUSE 3 J 10 ms 1.5 kA IEC60127-2 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99