Filter Your Search
41 - 50 of 117,702 results
|
520.524
Eska
|
$0.0964 | Yes | Contact Manufacturer | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 31 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||
|
520.527
Eska
|
$0.0969 | Yes | Contact Manufacturer | 250 V | 10 A | VERY FAST | ELECTRIC FUSE | 204 J | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||
|
MC000854
SPC Multicomp
|
$0.0971 | Active | 250 V | 250 V | 320 mA | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||
|
520.525
Eska
|
$0.0977 | Yes | Contact Manufacturer | 250 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 79 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||
|
520.515
Eska
|
$0.0984 | Yes | Contact Manufacturer | 250 V | 630 mA | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||||||
|
520.516
Eska
|
$0.0986 | Yes | Contact Manufacturer | 250 V | 800 mA | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||||||
|
520.518
Eska
|
$0.0987 | Yes | Contact Manufacturer | 250 V | 1.25 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||||||
|
520.514
Eska
|
$0.0987 | Yes | Contact Manufacturer | 250 V | 500 mA | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||||||
|
0683-1600-01
Bel Fuse
|
$0.0989 | Yes | Obsolete | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | Bel Circuit Protection | |||||
|
520.513
Eska
|
$0.0991 | Yes | Contact Manufacturer | 250 V | 400 mA | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant |