Parametric results for: 70M60 under Electric Fuses

Filter Your Search

41 - 50 of 117,701 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP006275
SPC Multicomp
$0.0950 Yes Active 72 V 3 A TIME LAG ELECTRIC FUSE 1 J 200 µs 50 A AEC-Q200; UL 150 °C -55 °C 1206 SURFACE MOUNT YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
520.520
Eska
$0.0952 Yes Contact Manufacturer 250 V 2 A VERY FAST ELECTRIC FUSE 1 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
5MF1-R
Bel Fuse
$0.0959 Yes Yes Obsolete 250 V 1 A FAST ELECTRIC FUSE 10 ms 200 A 5 s CE; CSA; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.1 mm BEL FUSE INC compliant EAR99
MP006274
SPC Multicomp
$0.0961 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown
MP006273
SPC Multicomp
$0.0961 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown
MC000854
SPC Multicomp
$0.0971 Active 250 V 250 V 320 mA FAST ELECTRIC FUSE 1.5 kA INLINE/HOLDER NO END CAP 20 mm 5 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
520.524
Eska
$0.0975 Yes Contact Manufacturer 250 V 5 A VERY FAST ELECTRIC FUSE 31 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.527
Eska
$0.0981 Yes Contact Manufacturer 250 V 10 A VERY FAST ELECTRIC FUSE 204 J 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.525
Eska
$0.0981 Yes Contact Manufacturer 250 V 6.3 A VERY FAST ELECTRIC FUSE 79 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.518
Eska
$0.0991 Yes Contact Manufacturer 250 V 1.25 A VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant