Filter Your Search
71 - 80 of 117,702 results
|
MCCFB0603TFF/2
SPC Multicomp
|
$0.1019 | Yes | Active | 32 V | 2 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
520.620
Eska
|
$0.1024 | Yes | Contact Manufacturer | 250 V | 250 V | 2 A | VERY FAST | ELECTRIC FUSE | 6 J | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX; BULK | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
179020.1
SIBA Fuses
|
$0.1027 | Yes | Active | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 J | 20 ms | 35 A | BEAB, SEMKO, UL, VDE | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | SIBA GMBH | compliant | SIBA | ||||||||||
|
522.519
Eska
|
$0.1030 | Yes | Contact Manufacturer | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 23 J | 20 ms | 35 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||
|
522.518
Eska
|
$0.1030 | Yes | Contact Manufacturer | 250 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 12 J | 20 ms | 35 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ROHS COMPLIANT | |||||||||
|
522.525
Eska
|
$0.1030 | Yes | Contact Manufacturer | 250 V | 6.3 A | TIME LAG | ELECTRIC FUSE | 143 J | 20 ms | 63 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ESKA | EAR99 | |||||||||
|
522.517
Eska
|
$0.1030 | Yes | Contact Manufacturer | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 6 J | 20 ms | 35 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ESKA | EAR99 | |||||||||
|
522.514
Eska
|
$0.1030 | Yes | Contact Manufacturer | 250 V | 500 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 35 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | |||||||||||
|
522.523
Eska
|
$0.1030 | Yes | Contact Manufacturer | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 173 J | 20 ms | 40 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||||
|
522.509
Eska
|
$0.1030 | Yes | Contact Manufacturer | 250 V | 160 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 35 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant |