Filter Your Search
41 - 50 of 117,702 results
|
MP006275
SPC Multicomp
|
$0.0950 | Yes | Active | 72 V | 3 A | TIME LAG | ELECTRIC FUSE | 1 J | 200 µs | 50 A | AEC-Q200; UL | 150 °C | -55 °C | 1206 | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||
|
520.519
Eska
|
$0.0957 | Yes | Contact Manufacturer | 250 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | |||||||||
|
5MF1-R
Bel Fuse
|
$0.0959 | Yes | Yes | Obsolete | 250 V | 1 A | FAST | ELECTRIC FUSE | 10 ms | 200 A | 5 s | CE; CSA; PSE; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | |||||
|
MP006274
SPC Multicomp
|
$0.0961 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006273
SPC Multicomp
|
$0.0961 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||
|
520.520
Eska
|
$0.0965 | Yes | Contact Manufacturer | 250 V | 2 A | VERY FAST | ELECTRIC FUSE | 1 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||||
|
MC000854
SPC Multicomp
|
$0.0971 | Active | 250 V | 250 V | 320 mA | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||
|
520.524
Eska
|
$0.0985 | Yes | Contact Manufacturer | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 31 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||||
|
520.527
Eska
|
$0.0991 | Yes | Contact Manufacturer | 250 V | 10 A | VERY FAST | ELECTRIC FUSE | 204 J | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||||
|
520.525
Eska
|
$0.0993 | Yes | Contact Manufacturer | 250 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 79 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant |