Parametric results for: 32501.2P under Electric Fuses

Filter Your Search

61 - 70 of 117,701 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP001616
SPC Multicomp
$0.1008 Yes Active 250 V 1 A TIME LAG ELECTRIC FUSE 3 J 10 ms 1.5 kA IEC60127-2 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
520.517
Eska
$0.1010 Yes Contact Manufacturer 250 V 1 A VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.526
Eska
$0.1012 Yes Contact Manufacturer 250 V 8 A VERY FAST ELECTRIC FUSE 86 J 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
ERBRD2R00X
Panasonic Electronic Components
$0.1021 Yes Active 32 V 2 A FAST ELECTRIC FUSE 200 ms 35 A CUL, UL 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES WRAPAROUND 500 µm 390 µm 1 mm PANASONIC CORP compliant EAR99 8536.10.00.40 Panasonic
522.510
Eska
$0.1024 Yes Contact Manufacturer 250 V 200 mA TIME LAG ELECTRIC FUSE 20 ms 35 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
521.014
Eska
$0.1024 Yes Contact Manufacturer ESKA ERICH SCHWEIZER GMBH compliant
MCCFB1206TFF/1
SPC Multicomp
$0.1027 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
MCCFB1206TFF/1.5
SPC Multicomp
$0.1027 Yes Active 32 V 1.5 A FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
MCCFB0603TFF/3
SPC Multicomp
$0.1027 Yes Active 32 V 3 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown
520.521
Eska
$0.1032 Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 2 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant