Parametric results for: 3216FF2.5A-TR1 under Electric Fuses

Filter Your Search

31 - 40 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
520.625
Eska
$0.0844 Yes Contact Manufacturer 250 V 250 V 6.3 A VERY FAST ELECTRIC FUSE 107 J 10 ms 63 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX; BULK NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
0313.750MXP
Littelfuse Inc
$0.0849 Yes Active 250 V 750 mA SLOW ELECTRIC FUSE 7 J 35 A 5 s CE; CSA; UL 125 °C -60 °C 3AG INLINE/HOLDER BULK NO NICKEL END CAP 31.75 mm 6.35 mm LITTELFUSE INC compliant EAR99 LITTELFUSE
520.617
Eska
$0.0851 Yes Contact Manufacturer 250 V 250 V 1 A VERY FAST ELECTRIC FUSE 1 J 10 ms 35 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX; BULK NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
520.623
Eska
$0.0856 Yes Contact Manufacturer 250 V 250 V 4 A VERY FAST ELECTRIC FUSE 40 J 10 ms 40 A BEAB; CUL; DIN; EN; SEMKO; UL e3 INLINE/HOLDER BOX NO Tin (Sn) END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
520.609
Eska
$0.0869 Yes Contact Manufacturer 250 V 250 V 160 mA VERY FAST ELECTRIC FUSE 10 ms 35 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
MCCFB1206TTT/1
SPC Multicomp
$0.0872 Active 32 V 1 A SLOW ELECTRIC FUSE 50 A UL 125 °C -55 °C 1206 SURFACE MOUNT TR YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown Multicomp Pro
0312035.MXP
Littelfuse Inc
$0.0877 Yes Yes Active 32 V 35 A FAST ELECTRIC FUSE 7531 J 300 A 20 s e3 125 °C -55 °C 3AG INLINE/HOLDER TR NO MATTE TIN END CAP 31.75 mm 6.35 mm LITTELFUSE INC unknown EAR99 LITTELFUSE ROHS COMPLIANT
MP006249
SPC Multicomp
$0.0899 Yes Active 250 V 2 A TIME LAG ELECTRIC FUSE 13 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown
MP006248
SPC Multicomp
$0.0899 Yes Active 250 V 500 mA TIME LAG ELECTRIC FUSE 1 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown
MP006247
SPC Multicomp
$0.0899 Yes Active 250 V 1 A TIME LAG ELECTRIC FUSE 5 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown