Parametric results for: 022903.5MXP under Electric Fuses

Filter Your Search

41 - 50 of 117,702 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP006275
SPC Multicomp
$0.0903 Yes Active 72 V 3 A TIME LAG ELECTRIC FUSE 1 J 200 µs 50 A AEC-Q200; UL 150 °C -55 °C 1206 SURFACE MOUNT YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
MP006274
SPC Multicomp
$0.0915 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown
MP006273
SPC Multicomp
$0.0915 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
520.519
Eska
$0.0922 Yes Contact Manufacturer 250 V 1.6 A VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO Nickel (Ni) END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
MP004288
SPC Multicomp
$0.0922 Yes Active 240 V 10 A ELECTRIC FUSE 6 kA 6.3X25.4mm INLINE/HOLDER NO END CAP 25.4 mm 6.3 mm MULTICOMP PRO unknown Multicomp Pro
ERBRD2R00X
Panasonic Electronic Components
$0.0931 Yes Active 32 V 2 A FAST ELECTRIC FUSE 200 ms 35 A CUL, UL 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES WRAPAROUND 500 µm 390 µm 1 mm PANASONIC CORP compliant Panasonic EAR99 8536.10.00.40
520.520
Eska
$0.0931 Yes Contact Manufacturer 250 V 2 A VERY FAST ELECTRIC FUSE 1 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.524
Eska
$0.0950 Yes Contact Manufacturer 250 V 5 A VERY FAST ELECTRIC FUSE 31 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.527
Eska
$0.0956 Yes Contact Manufacturer 250 V 10 A VERY FAST ELECTRIC FUSE 204 J 3 ms 1.5 kA CE; CUL; IEC; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
520.525
Eska
$0.0958 Yes Contact Manufacturer 250 V 6.3 A VERY FAST ELECTRIC FUSE 79 J 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant